Part Details for CY74FCT162373ETPACT by Texas Instruments
Overview of CY74FCT162373ETPACT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CY74FCT162373ETPACT
CY74FCT162373ETPACT CAD Models
CY74FCT162373ETPACT Part Data Attributes
|
CY74FCT162373ETPACT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162373ETPACT
Texas Instruments
FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162373ETPACT
This table gives cross-reference parts and alternative options found for CY74FCT162373ETPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162373ETPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT162373DTA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT162373ETPACT vs PI74FCT162373DTA |
QS74FCT162373TPA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | CY74FCT162373ETPACT vs QS74FCT162373TPA |
CY74FCT162373ATPAC | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162373ETPACT vs CY74FCT162373ATPAC |
PI74FCT162373ATAX | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT162373ETPACT vs PI74FCT162373ATAX |
QS74FCT162373ATPA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | CY74FCT162373ETPACT vs QS74FCT162373ATPA |
IDT74FCT16373TPA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162373ETPACT vs IDT74FCT16373TPA |
CY74FCT162373ATPACT | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162373ETPACT vs CY74FCT162373ATPACT |
IDT74FCT16373CTPAG8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT162373ETPACT vs IDT74FCT16373CTPAG8 |
CY74FCT162373CTPACT | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | Cypress Semiconductor | CY74FCT162373ETPACT vs CY74FCT162373CTPACT |
IDT74FCT162373ATPA8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162373ETPACT vs IDT74FCT162373ATPA8 |