Logic
CY74FCT162374ATPAC
Description: Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48

Overview of CY74FCT162374ATPAC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT162374ATPAC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY74FCT162374ATPAC-ND
DigiKey BUS DRIVER, FCT SERIES, 2 FUNC, Min Qty: 355 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5476
In Stock
  • 355 $0.8500
$0.8500 Buy Now
Quest Components Flip Flop, 16-BIT, D Type, 48 Pin, Plastic, TSSOP 384
  • 1 $1.3600
  • 70 $0.8160
  • 185 $0.7344
$0.7344 / $1.3600 Buy Now
Quest Components Flip Flop, 16-BIT, D Type, 48 Pin, Plastic, TSSOP 31
  • 1 $14.4450
  • 7 $12.8400
  • 20 $11.8770
$11.8770 / $14.4450 Buy Now
Rochester Electronics Bus Driver, FCT Series, 2-Func, 8-Bit, True Output PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 5476
  • 1 $0.8533
  • 25 $0.8362
  • 100 $0.8021
  • 500 $0.7680
  • 1,000 $0.7253
$0.7253 / $0.8533 Buy Now

CAD Models for CY74FCT162374ATPAC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT162374ATPAC by Cypress Semiconductor

CY74FCT162374ATPAC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
0.240 INCH, 0.0196 INCH PITCH, TSSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. CY74FCT162374ATPAC
    Cypress Semiconductor
    Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48
    VS

Alternate Parts for CY74FCT162374ATPAC

This table gives cross-reference parts and alternative options found for CY74FCT162374ATPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162374ATPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT162374ATPAG8 TSSOP-48, Reel Integrated Device Technology Inc CY74FCT162374ATPAC vs 74FCT162374ATPAG8
IDT74FCT162374ATPAG Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation CY74FCT162374ATPAC vs IDT74FCT162374ATPAG
74FCT162374ATPAG8 16-Bit Register (3-State), TSSOP0/Reel Renesas Electronics Corporation CY74FCT162374ATPAC vs 74FCT162374ATPAG8
74FCT162374ATPA8 D Flip-Flop, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT162374ATPAC vs 74FCT162374ATPA8
IDT74FCT162374ATPAG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation CY74FCT162374ATPAC vs IDT74FCT162374ATPAG8
IDT74FCT162374ATPAG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc CY74FCT162374ATPAC vs IDT74FCT162374ATPAG8
IDT74FCT162374ATPA8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT162374ATPAC vs IDT74FCT162374ATPA8
74FCT162374ATPAG 16-Bit Register (3-State), TSSOP39/Tube Renesas Electronics Corporation CY74FCT162374ATPAC vs 74FCT162374ATPAG
QS74FCT162374ATPA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Quality Semiconductor Inc CY74FCT162374ATPAC vs QS74FCT162374ATPA
FCT162374ATPACTE4 FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Texas Instruments CY74FCT162374ATPAC vs FCT162374ATPACTE4
Part Number Description Manufacturer Compare
74FCT162374ATPAG8 TSSOP-48, Reel Integrated Device Technology Inc CY74FCT162374ATPAC vs 74FCT162374ATPAG8
CY74FCT162374ATPACT Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 Cypress Semiconductor CY74FCT162374ATPAC vs CY74FCT162374ATPACT
IDT74FCT162374ATPAG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation CY74FCT162374ATPAC vs IDT74FCT162374ATPAG8
IDT74FCT162374ATPA8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT162374ATPAC vs IDT74FCT162374ATPA8
FCT162374ATPACTE4 FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Texas Instruments CY74FCT162374ATPAC vs FCT162374ATPACTE4
IDT74FCT162374ATPAG Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc CY74FCT162374ATPAC vs IDT74FCT162374ATPAG
PI74FCT162374ATA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CY74FCT162374ATPAC vs PI74FCT162374ATA
74FCT162374ATPA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT162374ATPAC vs 74FCT162374ATPA
IDT74FCT162374ATPA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT162374ATPAC vs IDT74FCT162374ATPA
IDT74FCT162374ATPAG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc CY74FCT162374ATPAC vs IDT74FCT162374ATPAG8

Related Parts for CY74FCT162374ATPAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT162374ATPAC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT162374ATPAC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT162374ATPAC would you like to use for your alert(s)?
  • Please alert me when CY74FCT162374ATPAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT162374ATPAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT162374ATPAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT162374ATPAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT162374ATPAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT162374ATPAC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: