Part Details for CY74FCT162374ETPVCT by Cypress Semiconductor
Overview of CY74FCT162374ETPVCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162374ETPVCT
CY74FCT162374ETPVCT CAD Models
CY74FCT162374ETPVCT Part Data Attributes
|
CY74FCT162374ETPVCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162374ETPVCT
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT162374ETPVCT
This table gives cross-reference parts and alternative options found for CY74FCT162374ETPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162374ETPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT162374ATPVCT | 16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85 | Texas Instruments | CY74FCT162374ETPVCT vs 74FCT162374ATPVCT |
PI74FCT162374ATVE | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162374ETPVCT vs PI74FCT162374ATVE |
CY74FCT162374TPVC | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | Rochester Electronics LLC | CY74FCT162374ETPVCT vs CY74FCT162374TPVC |
FCT162374ATPVCTG4 | 16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85 | Texas Instruments | CY74FCT162374ETPVCT vs FCT162374ATPVCTG4 |
74FCT162374ETPVCT | 16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85 | Texas Instruments | CY74FCT162374ETPVCT vs 74FCT162374ETPVCT |
IDT74FCT162374ATPV8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162374ETPVCT vs IDT74FCT162374ATPV8 |
PI74FCT162374ATVX | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162374ETPVCT vs PI74FCT162374ATVX |
CY74FCT162374TPVCT | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | CY74FCT162374ETPVCT vs CY74FCT162374TPVCT |
IDT74FCT162374ETPVG8 | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT162374ETPVCT vs IDT74FCT162374ETPVG8 |
PI74FCT162374CTVX | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162374ETPVCT vs PI74FCT162374CTVX |