Part Details for CY74FCT16240ATPVCR by Texas Instruments
Overview of CY74FCT16240ATPVCR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT16240ATPVCR
CY74FCT16240ATPVCR CAD Models
CY74FCT16240ATPVCR Part Data Attributes
|
CY74FCT16240ATPVCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16240ATPVCR
Texas Instruments
FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for CY74FCT16240ATPVCR
This table gives cross-reference parts and alternative options found for CY74FCT16240ATPVCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16240ATPVCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT16240ETV | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT16240ATPVCR vs PI74FCT16240ETV |
74FCT16240ATPVCG4 | 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 48-SSOP -40 to 85 | Texas Instruments | CY74FCT16240ATPVCR vs 74FCT16240ATPVCG4 |
CY74FCT16240CTPVC | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | Cypress Semiconductor | CY74FCT16240ATPVCR vs CY74FCT16240CTPVC |
CY74FCT16240CTPVCR | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | CY74FCT16240ATPVCR vs CY74FCT16240CTPVCR |
PI74FCT16240TV | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT16240ATPVCR vs PI74FCT16240TV |
IDT74FCT16240ATPVG | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT16240ATPVCR vs IDT74FCT16240ATPVG |
CY74FCT16240CTPVCT | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | CY74FCT16240ATPVCR vs CY74FCT16240CTPVCT |
PI74FCT16240TVX | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT16240ATPVCR vs PI74FCT16240TVX |
PI74FCT16240CTV | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT16240ATPVCR vs PI74FCT16240CTV |
CY74FCT16240ATPVCT | 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 48-SSOP -40 to 85 | Texas Instruments | CY74FCT16240ATPVCR vs CY74FCT16240ATPVCT |