Part Details for CY74FCT16240CTPVC by Cypress Semiconductor
Overview of CY74FCT16240CTPVC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT16240CTPVC
CY74FCT16240CTPVC CAD Models
CY74FCT16240CTPVC Part Data Attributes
|
CY74FCT16240CTPVC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16240CTPVC
Cypress Semiconductor
Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT16240CTPVC
This table gives cross-reference parts and alternative options found for CY74FCT16240CTPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16240CTPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT16240DTV | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT16240CTPVC vs PI74FCT16240DTV |
74FCT16240CTPV | SSOP-48, Tube | Integrated Device Technology Inc | CY74FCT16240CTPVC vs 74FCT16240CTPV |
CY74FCT16240ETPVCT | 16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | CY74FCT16240CTPVC vs CY74FCT16240ETPVCT |
IDT74FCT16240CTPVG | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT16240CTPVC vs IDT74FCT16240CTPVG |
74FCT16240ATPV | SSOP-48, Tube | Integrated Device Technology Inc | CY74FCT16240CTPVC vs 74FCT16240ATPV |
PI74FCT16240ATV | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT16240CTPVC vs PI74FCT16240ATV |
IDT74FCT16240ATPV8 | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT16240CTPVC vs IDT74FCT16240ATPV8 |
PI74FCT16240ATVX | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT16240CTPVC vs PI74FCT16240ATVX |
IDT74FCT16240TPV | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT16240CTPVC vs IDT74FCT16240TPV |
74FCT16240ATPVCTG4 | 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 48-SSOP -40 to 85 | Texas Instruments | CY74FCT16240CTPVC vs 74FCT16240ATPVCTG4 |