Logic
CY74FCT16240TPACR
Cypress Semiconductor
Description: Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48

Overview of CY74FCT16240TPACR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

CAD Models for CY74FCT16240TPACR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT16240TPACR by Cypress Semiconductor

CY74FCT16240TPACR
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G48
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. CY74FCT16240TPACR
    Cypress Semiconductor
    Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48
    VS

Alternate Parts for CY74FCT16240TPACR

This table gives cross-reference parts and alternative options found for CY74FCT16240TPACR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16240TPACR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT16240ETAEX Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CY74FCT16240TPACR vs PI74FCT16240ETAEX
CY74FCT16240ETPACT Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 Cypress Semiconductor CY74FCT16240TPACR vs CY74FCT16240ETPACT
IDT74FCT16240CTPA8 Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT16240TPACR vs IDT74FCT16240CTPA8
IDT74FCT16240ATPAG Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT16240TPACR vs IDT74FCT16240ATPAG
PI74FCT16240ETAX Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CY74FCT16240TPACR vs PI74FCT16240ETAX
CY74FCT16240ATPACT 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 48-TSSOP -40 to 85 Texas Instruments CY74FCT16240TPACR vs CY74FCT16240ATPACT
IDT74FCT16240ATPA8 Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT16240TPACR vs IDT74FCT16240ATPA8
CY74FCT16240ATPAC Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 Cypress Semiconductor CY74FCT16240TPACR vs CY74FCT16240ATPAC
PI74FCT16240DTA Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CY74FCT16240TPACR vs PI74FCT16240DTA
CY74FCT16240ETPAC Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 Cypress Semiconductor CY74FCT16240TPACR vs CY74FCT16240ETPAC
Part Number Description Manufacturer Compare
CY74FCT16240TPAC Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 Cypress Semiconductor CY74FCT16240TPACR vs CY74FCT16240TPAC
74FCT16240ATPACTE4 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments CY74FCT16240TPACR vs 74FCT16240ATPACTE4
PI74FCT16240TAX Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CY74FCT16240TPACR vs PI74FCT16240TAX
PI74FCT16240ATA Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CY74FCT16240TPACR vs PI74FCT16240ATA
SN74ACT240PWRD-C0531 ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments CY74FCT16240TPACR vs SN74ACT240PWRD-C0531
PI74FCT16240TA Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CY74FCT16240TPACR vs PI74FCT16240TA
IDT74FCT16240CTPA Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT16240TPACR vs IDT74FCT16240CTPA
PI74FCT16240ETAEX Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CY74FCT16240TPACR vs PI74FCT16240ETAEX
IDT74FCT16240ATPA8 Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT16240TPACR vs IDT74FCT16240ATPA8
IDT74FCT16240TPA Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CY74FCT16240TPACR vs IDT74FCT16240TPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT16240TPACR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT16240TPACR by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT16240TPACR would you like to use for your alert(s)?
  • Please alert me when CY74FCT16240TPACR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT16240TPACR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT16240TPACR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT16240TPACR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT16240TPACR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT16240TPACR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: