Part Details for CY74FCT16244TPACR by Texas Instruments
Overview of CY74FCT16244TPACR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT16244TPACR
CY74FCT16244TPACR CAD Models
CY74FCT16244TPACR Part Data Attributes
|
CY74FCT16244TPACR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16244TPACR
Texas Instruments
FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT16244TPACR
This table gives cross-reference parts and alternative options found for CY74FCT16244TPACR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16244TPACR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT16245TPAGB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | CY74FCT16244TPACR vs 74FCT16245TPAGB |
PI74FCT162245ETAE | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT16244TPACR vs PI74FCT162245ETAE |
54FCT162245TPAG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT16244TPACR vs 54FCT162245TPAG |
CD74FCT162245ETMT | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | CY74FCT16244TPACR vs CD74FCT162245ETMT |
PI74FCT16245TAE | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT16244TPACR vs PI74FCT16245TAE |
SN74CBT16244DGGR | 5-V, 1:1 (SPST), 16-channel general-purpose FET bus switch with 4 control inputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT16244TPACR vs SN74CBT16244DGGR |
IDT74FCT162245CTPA8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT16244TPACR vs IDT74FCT162245CTPA8 |
SN74ABT162245DGGR | 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT16244TPACR vs SN74ABT162245DGGR |
74FCT162245CTPA | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT16244TPACR vs 74FCT162245CTPA |
SN74ABT16245ADGGR | 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT16244TPACR vs SN74ABT16245ADGGR |