Part Details for CY74FCT16245ATPVCT by Texas Instruments
Results Overview of CY74FCT16245ATPVCT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT16245ATPVCT Information
CY74FCT16245ATPVCT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT16245ATPVCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Bus Transceiver, FCT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 25200 |
|
$1.1900 / $1.4900 | Buy Now |
|
|
Ameya Holding Limited | IC TRANSCVR TRI-ST 16BIT 48SSOP | 1000 |
|
RFQ |
US Tariff Estimator: CY74FCT16245ATPVCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY74FCT16245ATPVCT
CY74FCT16245ATPVCT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CY74FCT16245ATPVCT Part Data Attributes
|
|
CY74FCT16245ATPVCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16245ATPVCT
Texas Instruments
16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop48,.4 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 15.875 Mm | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.5 Ma | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 4.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.49 Mm |
Alternate Parts for CY74FCT16245ATPVCT
This table gives cross-reference parts and alternative options found for CY74FCT16245ATPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16245ATPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74FCT16245TSM96 | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | CY74FCT16245ATPVCT vs CD74FCT16245TSM96 |
| PI74FCT16244CTVEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | CY74FCT16245ATPVCT vs PI74FCT16244CTVEX |
| PI74FCT16244DTVX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | CY74FCT16245ATPVCT vs PI74FCT16244DTVX |
| IDT74FCT16245CTPVG8 | Renesas Electronics Corporation | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CY74FCT16245ATPVCT vs IDT74FCT16245CTPVG8 |
| SN74CBT16244DL | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 16-channel general-purpose FET bus switch with 4 control inputs 48-SSOP -40 to 85 | CY74FCT16245ATPVCT vs SN74CBT16244DL |
| 54FCT16244TPVG | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | CY74FCT16245ATPVCT vs 54FCT16244TPVG |
| PI74FCT16245CTV | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | CY74FCT16245ATPVCT vs PI74FCT16245CTV |
| 74FCT16245ATPVCG4 | Texas Instruments | Check for Price | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | CY74FCT16245ATPVCT vs 74FCT16245ATPVCG4 |
| 74FCT16244ATPVGB | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | CY74FCT16245ATPVCT vs 74FCT16244ATPVGB |
| 54FCT16245ETPVG | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | CY74FCT16245ATPVCT vs 54FCT16245ETPVG |
CY74FCT16245ATPVCT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CY74FCT16245ATPVCT is 4.5V to 5.5V, with a typical operating voltage of 5V.
-
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
While the CY74FCT16245ATPVCT is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the device's performance and functionality may be degraded, and the output voltage levels may not meet the required specifications. Consult the datasheet and application notes for more information.
-
To ensure proper operation, power up the CY74FCT16245ATPVCT after the system's power rails have stabilized. Use a power sequencing controller or a simple RC circuit to delay the power-up of the device until the system's power rails have reached a stable state.
-
The maximum clock frequency supported by CY74FCT16245ATPVCT is 100 MHz, but this can vary depending on the specific application and system design. Consult the datasheet and application notes for more information on clock frequency limitations.