Part Details for CY74FCT16245CTPAC by Texas Instruments
Overview of CY74FCT16245CTPAC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT16245CTPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT16245CTPAC-ND
|
DigiKey | BUS TRANSCEIVER, FCT SERIES Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40443 In Stock |
|
$0.4300 | Buy Now |
|
Rochester Electronics | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40443 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for CY74FCT16245CTPAC
CY74FCT16245CTPAC CAD Models
CY74FCT16245CTPAC Part Data Attributes:
|
CY74FCT16245CTPAC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16245CTPAC
Texas Instruments
FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for CY74FCT16245CTPAC
This table gives cross-reference parts and alternative options found for CY74FCT16245CTPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16245CTPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCT162245CTPACTG4 | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | CY74FCT16245CTPAC vs FCT162245CTPACTG4 |
CD74FCT16245CTMT | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | CY74FCT16245CTPAC vs CD74FCT16245CTMT |
IDT74FCT16245CTPA8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT16245CTPAC vs IDT74FCT16245CTPA8 |
IDT74FCT16245CTPAG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT16245CTPAC vs IDT74FCT16245CTPAG |
74FCT16245CTPAG | TSSOP-48, Tube | Integrated Device Technology Inc | CY74FCT16245CTPAC vs 74FCT16245CTPAG |
QS74FCT16245CTPA | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | CY74FCT16245CTPAC vs QS74FCT16245CTPA |
PI74FCT16245CTAE | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT16245CTPAC vs PI74FCT16245CTAE |
74FCT16245CTPAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | CY74FCT16245CTPAC vs 74FCT16245CTPAG8 |
74FCT16245CTPAG | 16-Bit Bi-Directional Transceiver, TSSOP39/Tube | Renesas Electronics Corporation | CY74FCT16245CTPAC vs 74FCT16245CTPAG |
IDT74FCT16245CTPAG8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT16245CTPAC vs IDT74FCT16245CTPAG8 |