Part Details for CY74FCT162500ATPVCR by Cypress Semiconductor
Overview of CY74FCT162500ATPVCR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162500ATPVCR
CY74FCT162500ATPVCR CAD Models
CY74FCT162500ATPVCR Part Data Attributes:
|
CY74FCT162500ATPVCR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162500ATPVCR
Cypress Semiconductor
Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT162500ATPVCR
This table gives cross-reference parts and alternative options found for CY74FCT162500ATPVCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162500ATPVCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT162500ATVX | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162500ATPVCR vs PI74FCT162500ATVX |
PI74FCT16500ETV | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162500ATPVCR vs PI74FCT16500ETV |
PI74FCT162500ETVEX | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162500ATPVCR vs PI74FCT162500ETVEX |
CY74FCT162500ATPVCT | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | CY74FCT162500ATPVCR vs CY74FCT162500ATPVCT |
PI74FCT16500TVE | Registered Bus Transceiver, FCT Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162500ATPVCR vs PI74FCT16500TVE |
PI74FCT16500ATVX | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162500ATPVCR vs PI74FCT16500ATVX |
CY74FCT16500ATPVCT | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | CY74FCT162500ATPVCR vs CY74FCT16500ATPVCT |
PI74FCT16500ETVX | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162500ATPVCR vs PI74FCT16500ETVX |
CY74FCT162500CTPVC | FCT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Rochester Electronics LLC | CY74FCT162500ATPVCR vs CY74FCT162500CTPVC |
CY74FCT16500ATPVCR | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | CY74FCT162500ATPVCR vs CY74FCT16500ATPVCR |