Logic
CY74FCT162501ETPAC
Description: 18-Bit Universal Bus Transceivers with 3-State Outputs 56-TSSOP -40 to 85

Overview of CY74FCT162501ETPAC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for CY74FCT162501ETPAC by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY74FCT162501ETPAC-ND
DigiKey BUS TRANSCEIVER, FCT SERIES Min Qty: 148 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 6002
In Stock
  • 148 $2.0400
$2.0400 Buy Now
Rochester Electronics Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 6002
  • 1 $2.0600
  • 25 $2.0200
  • 100 $1.9400
  • 500 $1.8500
  • 1,000 $1.7500
$1.7500 / $2.0600 Buy Now

CAD Models for CY74FCT162501ETPAC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT162501ETPAC by Texas Instruments

CY74FCT162501ETPAC
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-56
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G56
Length
14 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
3.7 ns
Propagation Delay (tpd)
4.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. CY74FCT162501ETPAC
    Texas Instruments
    18-Bit Universal Bus Transceivers with 3-State Outputs 56-TSSOP -40 to 85
    VS

Alternate Parts for CY74FCT162501ETPAC

This table gives cross-reference parts and alternative options found for CY74FCT162501ETPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162501ETPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT162501DTAX Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162501ETPAC vs PI74FCT162501DTAX
FCT162501CTPACTE4 18-Bit Universal Bus Transceivers with 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments CY74FCT162501ETPAC vs FCT162501CTPACTE4
74FCT162501ATPAG TSSOP-56, Tube Integrated Device Technology Inc CY74FCT162501ETPAC vs 74FCT162501ATPAG
IDT74FCT162501CTPA Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc CY74FCT162501ETPAC vs IDT74FCT162501CTPA
PI74FCT162501CTA Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162501ETPAC vs PI74FCT162501CTA
74FCT162501ATPACT FCT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 Texas Instruments CY74FCT162501ETPAC vs 74FCT162501ATPACT
PI74FCT162501TA Registered Bus Transceiver, FCT Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162501ETPAC vs PI74FCT162501TA
PI74FCT162501CTAX Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162501ETPAC vs PI74FCT162501CTAX
PI74FCT162501ATAX Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162501ETPAC vs PI74FCT162501ATAX
IDT74FCT162501ETPA Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc CY74FCT162501ETPAC vs IDT74FCT162501ETPA
Part Number Description Manufacturer Compare
PI74FCT162501CTAX Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162501ETPAC vs PI74FCT162501CTAX
PI74FCT162501ATAX Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162501ETPAC vs PI74FCT162501ATAX
74FCT162501CTPACT 18-Bit Universal Bus Transceivers with 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments CY74FCT162501ETPAC vs 74FCT162501CTPACT
IDT74FCT162501ETPA Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc CY74FCT162501ETPAC vs IDT74FCT162501ETPA
FCT162501CTPACTE4 18-Bit Universal Bus Transceivers with 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments CY74FCT162501ETPAC vs FCT162501CTPACTE4
PI74FCT162501DTAX Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162501ETPAC vs PI74FCT162501DTAX
PI74FCT162501DTA Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162501ETPAC vs PI74FCT162501DTA
PI74FCT162501TA Registered Bus Transceiver, FCT Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162501ETPAC vs PI74FCT162501TA
74FCT162501ATPAG TSSOP-56, Tube Integrated Device Technology Inc CY74FCT162501ETPAC vs 74FCT162501ATPAG
CY74FCT162501ATPAC Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor CY74FCT162501ETPAC vs CY74FCT162501ATPAC

Related Parts for CY74FCT162501ETPAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT162501ETPAC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT162501ETPAC by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT162501ETPAC would you like to use for your alert(s)?
  • Please alert me when CY74FCT162501ETPAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT162501ETPAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT162501ETPAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT162501ETPAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT162501ETPAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT162501ETPAC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: