Logic
CY74FCT162652CTPACT
Description: Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56

Overview of CY74FCT162652CTPACT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY74FCT162652CTPACT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT162652CTPACT by Cypress Semiconductor

CY74FCT162652CTPACT
Cypress Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family
FCT
JESD-30 Code
R-PDSO-G56
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. CY74FCT162652CTPACT
    Cypress Semiconductor
    Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56
    VS

Alternate Parts for CY74FCT162652CTPACT

This table gives cross-reference parts and alternative options found for CY74FCT162652CTPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162652CTPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT162652CTPAG Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc CY74FCT162652CTPACT vs IDT74FCT162652CTPAG
935203240112 IC ABT SERIES, 16 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors CY74FCT162652CTPACT vs 935203240112
CY74FCT162652CTPACR FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments CY74FCT162652CTPACT vs CY74FCT162652CTPACR
PI74FCT162652ATAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162652CTPACT vs PI74FCT162652ATAX
PI74FCT162652ETA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162652CTPACT vs PI74FCT162652ETA
PI74FCT162652ETAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162652CTPACT vs PI74FCT162652ETAX
74ABT16652DGT IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors CY74FCT162652CTPACT vs 74ABT16652DGT
PI74FCT162652ATA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162652CTPACT vs PI74FCT162652ATA
74ABT16652DGG,118 74ABT16652DGG NXP Semiconductors CY74FCT162652CTPACT vs 74ABT16652DGG,118
74ABT16652CMTD Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation CY74FCT162652CTPACT vs 74ABT16652CMTD
Part Number Description Manufacturer Compare
FCT162652CTPACTE4 FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-56 Texas Instruments CY74FCT162652CTPACT vs FCT162652CTPACTE4
IDT74FCT162652ATPA8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc CY74FCT162652CTPACT vs IDT74FCT162652ATPA8
74ABT16652DGT IC ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors CY74FCT162652CTPACT vs 74ABT16652DGT
CY74FCT162652CTPACT FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments CY74FCT162652CTPACT vs CY74FCT162652CTPACT
74ABT16652CMTD Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation CY74FCT162652CTPACT vs 74ABT16652CMTD
PI74FCT162652DTAEX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162652CTPACT vs PI74FCT162652DTAEX
PI74FCT162652CTAX Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162652CTPACT vs PI74FCT162652CTAX
CY74FCT162652TPACR Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Cypress Semiconductor CY74FCT162652CTPACT vs CY74FCT162652TPACR
PI74FCT162652ATA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT162652CTPACT vs PI74FCT162652ATA
IDT74FCT162652CTPAG Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc CY74FCT162652CTPACT vs IDT74FCT162652CTPAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT162652CTPACT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT162652CTPACT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT162652CTPACT would you like to use for your alert(s)?
  • Please alert me when CY74FCT162652CTPACT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT162652CTPACT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT162652CTPACT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT162652CTPACT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT162652CTPACT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT162652CTPACT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: