Part Details for CY74FCT162827CTPACT by Texas Instruments
Overview of CY74FCT162827CTPACT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CY74FCT162827CTPACT
CY74FCT162827CTPACT CAD Models
CY74FCT162827CTPACT Part Data Attributes:
|
CY74FCT162827CTPACT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162827CTPACT
Texas Instruments
FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162827CTPACT
This table gives cross-reference parts and alternative options found for CY74FCT162827CTPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162827CTPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT162827CTPACT | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 | Cypress Semiconductor | CY74FCT162827CTPACT vs CY74FCT162827CTPACT |
PI74FCT162H827ATA | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162827CTPACT vs PI74FCT162H827ATA |
74FCT162827CTPAG | TSSOP-56, Tube | Integrated Device Technology Inc | CY74FCT162827CTPACT vs 74FCT162827CTPAG |
PI74FCT162827DTAX | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162827CTPACT vs PI74FCT162827DTAX |
IDT74FCT162827CTPA8 | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162827CTPACT vs IDT74FCT162827CTPA8 |
CY74FCT162827ETPACT | IC FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | Texas Instruments | CY74FCT162827CTPACT vs CY74FCT162827ETPACT |
CY74FCT162827ATPACT | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 | Cypress Semiconductor | CY74FCT162827CTPACT vs CY74FCT162827ATPACT |
PI74FCT162827BTA | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162827CTPACT vs PI74FCT162827BTA |
IDT74FCT162827ETPAT/R | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162827CTPACT vs IDT74FCT162827ETPAT/R |
FCT162827ATPACTE4 | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | CY74FCT162827CTPACT vs FCT162827ATPACTE4 |