Part Details for CY74FCT162841BTPVCR by Cypress Semiconductor
Overview of CY74FCT162841BTPVCR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162841BTPVCR
CY74FCT162841BTPVCR CAD Models
CY74FCT162841BTPVCR Part Data Attributes
|
CY74FCT162841BTPVCR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162841BTPVCR
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT162841BTPVCR
This table gives cross-reference parts and alternative options found for CY74FCT162841BTPVCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162841BTPVCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162841ETPV | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | CY74FCT162841BTPVCR vs IDT74FCT162841ETPV |
CY74FCT16841CTPVCT | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | CY74FCT162841BTPVCR vs CY74FCT16841CTPVCT |
CY74FCT16841CTPVCR | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | CY74FCT162841BTPVCR vs CY74FCT16841CTPVCR |
PI74FCT16841BTVX | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162841BTPVCR vs PI74FCT16841BTVX |
CY74FCT162841BTPVCT | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | CY74FCT162841BTPVCR vs CY74FCT162841BTPVCT |
BT16841ADL-T | IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | CY74FCT162841BTPVCR vs BT16841ADL-T |
SN74ABT16841DLR | 20-Bit Bus-Interface D-Type Latches With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CY74FCT162841BTPVCR vs SN74ABT16841DLR |
BH16841ADL-T | IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | CY74FCT162841BTPVCR vs BH16841ADL-T |
CY74FCT16841CTPVCT | 20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CY74FCT162841BTPVCR vs CY74FCT16841CTPVCT |
CY74FCT162841CTPVCT | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | CY74FCT162841BTPVCR vs CY74FCT162841CTPVCT |