Part Details for CY74FCT162841CTPACT by Cypress Semiconductor
Overview of CY74FCT162841CTPACT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162841CTPACT
CY74FCT162841CTPACT CAD Models
CY74FCT162841CTPACT Part Data Attributes:
|
CY74FCT162841CTPACT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162841CTPACT
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162841CTPACT
This table gives cross-reference parts and alternative options found for CY74FCT162841CTPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162841CTPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT162841BTPACT | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 | Cypress Semiconductor | CY74FCT162841CTPACT vs CY74FCT162841BTPACT |
IDT74FCT162841BTPA | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162841CTPACT vs IDT74FCT162841BTPA |
IDT74FCT162841ETPA | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162841CTPACT vs IDT74FCT162841ETPA |
CY74FCT162841BTPAC | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 | Cypress Semiconductor | CY74FCT162841CTPACT vs CY74FCT162841BTPAC |
74ABT16841ADGG-T | IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | CY74FCT162841CTPACT vs 74ABT16841ADGG-T |
PI74FCT162841BTA | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162841CTPACT vs PI74FCT162841BTA |
PI74FCT162841CTAX | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162841CTPACT vs PI74FCT162841CTAX |
PI74FCT162841ETAX | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162841CTPACT vs PI74FCT162841ETAX |
74ABT16841ADGG,118 | 74ABT16841A - 20-bit bus interface latch (3-State) TSSOP 56-Pin | NXP Semiconductors | CY74FCT162841CTPACT vs 74ABT16841ADGG,118 |
PI74FCT162841BTAX | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162841CTPACT vs PI74FCT162841BTAX |