Datasheets
CY74FCT16373ATPVCT by:

Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48

Part Details for CY74FCT16373ATPVCT by Cypress Semiconductor

Overview of CY74FCT16373ATPVCT by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for CY74FCT16373ATPVCT

Part # Distributor Description Stock Price Buy
Chip 1 Exchange INSTOCK 169
RFQ

Part Details for CY74FCT16373ATPVCT

CY74FCT16373ATPVCT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY74FCT16373ATPVCT Part Data Attributes

CY74FCT16373ATPVCT Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY74FCT16373ATPVCT Cypress Semiconductor Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code SSOP
Package Description 0.300 INCH, SSOP-48
Pin Count 48
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family FCT
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 5.2 ns
Propagation Delay (tpd) 6.7 ns
Qualification Status Not Qualified
Seated Height-Max 2.794 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for CY74FCT16373ATPVCT

This table gives cross-reference parts and alternative options found for CY74FCT16373ATPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16373ATPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74FCT16373ATPVCTG4 FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 Texas Instruments CY74FCT16373ATPVCT vs 74FCT16373ATPVCTG4
CY74FCT16373CTPVCR Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor CY74FCT16373ATPVCT vs CY74FCT16373CTPVCR
QS74FCT16373TPV FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC CY74FCT16373ATPVCT vs QS74FCT16373TPV
CY74FCT16373APVCT FCT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48 Texas Instruments CY74FCT16373ATPVCT vs CY74FCT16373APVCT
CY74FCT16373ATPVCR FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 Texas Instruments CY74FCT16373ATPVCT vs CY74FCT16373ATPVCR
CY74FCT16373TPVC Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT16373ATPVCT vs CY74FCT16373TPVC
PI74FCT16373ETVX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16373ATPVCT vs PI74FCT16373ETVX
CY74FCT16373ETPVCT 16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CY74FCT16373ATPVCT vs CY74FCT16373ETPVCT
74FCT16373ATPVG 16-Bit Transparent Latch, SSOP30/Tube Renesas Electronics Corporation CY74FCT16373ATPVCT vs 74FCT16373ATPVG
PI74FCT16373CTVX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT16373ATPVCT vs PI74FCT16373CTVX
Part Number Description Manufacturer Compare
CY74FCT16373ATPVCR Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor CY74FCT16373ATPVCT vs CY74FCT16373ATPVCR
CY74FCT16373ETPVC Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT16373ATPVCT vs CY74FCT16373ETPVC
IDT74FCT16373ATPVG Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc CY74FCT16373ATPVCT vs IDT74FCT16373ATPVG
CY74FCT16373ATPVC Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT16373ATPVCT vs CY74FCT16373ATPVC
CY74FCT16373CTPVCR Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor CY74FCT16373ATPVCT vs CY74FCT16373CTPVCR
QS74FCT16373ATPV FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC CY74FCT16373ATPVCT vs QS74FCT16373ATPV
IDT74FCT16373ETPV FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.635 MM PITCH, SSOP-48 Rochester Electronics LLC CY74FCT16373ATPVCT vs IDT74FCT16373ETPV
74FCT16373ATPVG SSOP-48, Tube Integrated Device Technology Inc CY74FCT16373ATPVCT vs 74FCT16373ATPVG
QS74FCT16373TPV FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC CY74FCT16373ATPVCT vs QS74FCT16373TPV
CY74FCT16373ETPVC FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Rochester Electronics LLC CY74FCT16373ATPVCT vs CY74FCT16373ETPVC

CY74FCT16373ATPVCT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT16373ATPVCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT16373ATPVCT by Cypress Semiconductor

  • Please alert me when CY74FCT16373ATPVCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY74FCT16373ATPVCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT16373ATPVCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY74FCT16373ATPVCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT16373ATPVCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT16373ATPVCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: