Part Details for CY74FCT16373CTPVCT by Cypress Semiconductor
Overview of CY74FCT16373CTPVCT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT16373CTPVCT
CY74FCT16373CTPVCT CAD Models
CY74FCT16373CTPVCT Part Data Attributes
|
CY74FCT16373CTPVCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16373CTPVCT
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT16373CTPVCT
This table gives cross-reference parts and alternative options found for CY74FCT16373CTPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16373CTPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT16373CTPVG8 | SSOP-48, Reel | Integrated Device Technology Inc | CY74FCT16373CTPVCT vs 74FCT16373CTPVG8 |
CD74FCT16373CTSM | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | CY74FCT16373CTPVCT vs CD74FCT16373CTSM |
IDT74FCT16373CTPVG | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | CY74FCT16373CTPVCT vs IDT74FCT16373CTPVG |
IDT74FCT16373CTPVG | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CY74FCT16373CTPVCT vs IDT74FCT16373CTPVG |
IDT74FCT16373CTPV | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT16373CTPVCT vs IDT74FCT16373CTPV |
CY74FCT16373CTPVCT | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 | Texas Instruments | CY74FCT16373CTPVCT vs CY74FCT16373CTPVCT |
74FCT16373CTPVG | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, SSOP-48 | Rochester Electronics LLC | CY74FCT16373CTPVCT vs 74FCT16373CTPVG |
CY74FCT16373CTPVC | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | Cypress Semiconductor | CY74FCT16373CTPVCT vs CY74FCT16373CTPVC |
74FCT16373CTPVG8 | 16-Bit Transparent Latch, SSOP0/Reel | Renesas Electronics Corporation | CY74FCT16373CTPVCT vs 74FCT16373CTPVG8 |
74FCT16373CTPVG | 16-Bit Transparent Latch, SSOP30/Tube | Renesas Electronics Corporation | CY74FCT16373CTPVCT vs 74FCT16373CTPVG |