Part Details for CY74FCT16841ATPVCR by Texas Instruments
Overview of CY74FCT16841ATPVCR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT16841ATPVCR
CY74FCT16841ATPVCR CAD Models
CY74FCT16841ATPVCR Part Data Attributes
|
CY74FCT16841ATPVCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16841ATPVCR
Texas Instruments
FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for CY74FCT16841ATPVCR
This table gives cross-reference parts and alternative options found for CY74FCT16841ATPVCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16841ATPVCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16841ADL,518 | 74ABT16841A - 20-bit bus interface latch (3-State) SSOP 56-Pin | NXP Semiconductors | CY74FCT16841ATPVCR vs 74ABT16841ADL,518 |
PI74FCT162841BTVX | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT16841ATPVCR vs PI74FCT162841BTVX |
74ABT16841ADL | IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | CY74FCT16841ATPVCR vs 74ABT16841ADL |
CY74FCT162841BTPVCT | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | CY74FCT16841ATPVCR vs CY74FCT162841BTPVCT |
CY74FCT16841BTPVCR | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | CY74FCT16841ATPVCR vs CY74FCT16841BTPVCR |
CY74FCT16841BTPVC | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | Cypress Semiconductor | CY74FCT16841ATPVCR vs CY74FCT16841BTPVC |
PI74FCT16841CTV | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT16841ATPVCR vs PI74FCT16841CTV |
BH16841ADL-T | IC ABT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, SOT-371-1, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | CY74FCT16841ATPVCR vs BH16841ADL-T |
74ABT16841ADL,512 | 74ABT16841A - 20-bit bus interface latch (3-State) SSOP 56-Pin | NXP Semiconductors | CY74FCT16841ATPVCR vs 74ABT16841ADL,512 |
CY74FCT16841ATPVC | 20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CY74FCT16841ATPVCR vs CY74FCT16841ATPVC |