Part Details for CY74FCT191ATSOCTE4 by Texas Instruments
Overview of CY74FCT191ATSOCTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT191ATSOCTE4
CY74FCT191ATSOCTE4 CAD Models
CY74FCT191ATSOCTE4 Part Data Attributes:
|
CY74FCT191ATSOCTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT191ATSOCTE4
Texas Instruments
FCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.064 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 7.8 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CY74FCT191ATSOCTE4
This table gives cross-reference parts and alternative options found for CY74FCT191ATSOCTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT191ATSOCTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT193ATSX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT191ATSOCTE4 vs PI74FCT193ATSX |
PI74FCT2191ATS | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT191ATSOCTE4 vs PI74FCT2191ATS |
PI74FCT191CTSX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT191ATSOCTE4 vs PI74FCT191CTSX |
PI74FCT2191TSEX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT191ATSOCTE4 vs PI74FCT2191TSEX |
PI74FCT2191TSX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT191ATSOCTE4 vs PI74FCT2191TSX |
CY74FCT191TSOC | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Cypress Semiconductor | CY74FCT191ATSOCTE4 vs CY74FCT191TSOC |
PI74FCT2191CTSEX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT191ATSOCTE4 vs PI74FCT2191CTSEX |
CY74FCT191CTSOCE4 | Presettable Synchronous 4-Bit Up/Down Binary Counters 16-SOIC -40 to 85 | Texas Instruments | CY74FCT191ATSOCTE4 vs CY74FCT191CTSOCE4 |
IDT74FCT193SO | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT191ATSOCTE4 vs IDT74FCT193SO |
PI74FCT2193TSX | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT191ATSOCTE4 vs PI74FCT2193TSX |