Part Details for CY74FCT2244CTSOCG4 by Texas Instruments
Overview of CY74FCT2244CTSOCG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT2244CTSOCG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74FCT2244 - Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 700 |
|
$0.2417 / $0.2844 | Buy Now |
Part Details for CY74FCT2244CTSOCG4
CY74FCT2244CTSOCG4 CAD Models
CY74FCT2244CTSOCG4 Part Data Attributes
|
CY74FCT2244CTSOCG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2244CTSOCG4
Texas Instruments
Octal Buffers/Line Drivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CY74FCT2244CTSOCG4
This table gives cross-reference parts and alternative options found for CY74FCT2244CTSOCG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2244CTSOCG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT2244CTSOG8 | Octal Buffer/Line Driver, SOIC0/Reel | Renesas Electronics Corporation | CY74FCT2244CTSOCG4 vs 74FCT2244CTSOG8 |
74FCT2244CTSOG | SOIC-20, Tube | Integrated Device Technology Inc | CY74FCT2244CTSOCG4 vs 74FCT2244CTSOG |
74FCT2244CTSOG | Octal Buffer/Line Driver, SOIC37/Tube | Renesas Electronics Corporation | CY74FCT2244CTSOCG4 vs 74FCT2244CTSOG |
IDT74FCT2244CTSOG | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | CY74FCT2244CTSOCG4 vs IDT74FCT2244CTSOG |
IDTQS74FCT2244CTSO8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT2244CTSOCG4 vs IDTQS74FCT2244CTSO8 |
CY74FCT2244CTSOCT | Octal Buffers/Line Drivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 | Texas Instruments | CY74FCT2244CTSOCG4 vs CY74FCT2244CTSOCT |
IDTQS74FCT2244CTSO | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT2244CTSOCG4 vs IDTQS74FCT2244CTSO |
CY74FCT2244CTSOC | 8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CY74FCT2244CTSOCG4 vs CY74FCT2244CTSOC |
IDT74FCT2244CTSOG8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | CY74FCT2244CTSOCG4 vs IDT74FCT2244CTSOG8 |
74FCT2244CTSO | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT2244CTSOCG4 vs 74FCT2244CTSO |