-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT2244TQCT-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
77500 In Stock |
|
$0.4000 | Buy Now |
DISTI #
296-31631-1-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2139 In Stock |
|
$0.3457 / $0.9200 | Buy Now |
DISTI #
595-CY74FCT2244TQCT
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Line Driver RoHS: Compliant | 0 |
|
$0.3530 / $0.9200 | Order Now |
|
Rochester Electronics | CY74FCT2244T Octal Buffers/Line Drivers with 3-State Outputs and Series Damping Resistors RoHS: Compliant Status: Active Min Qty: 1 | 77500 |
|
$0.3421 / $0.4025 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST 8BIT 20QSOP | 19950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT2244TQCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2244TQCT
Texas Instruments
8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QSOP | |
Package Description | GREEN, PLASTIC, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CY74FCT2244TQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2244TQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT2244TQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT2244TQCT vs QS74FCT2244TQ |
QS74FCT2244TQ8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT2244TQCT vs QS74FCT2244TQ8 |
CY74FCT2244TQC | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2244TQCT vs CY74FCT2244TQC |
PI74FCT2244TQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2244TQCT vs PI74FCT2244TQ |
PI74FCT2244TQEX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2244TQCT vs PI74FCT2244TQEX |
IDTQS74FCT2244TQ8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT2244TQCT vs IDTQS74FCT2244TQ8 |
CY74FCT2244TQCTG4 | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | CY74FCT2244TQCT vs CY74FCT2244TQCTG4 |
PI74FCT2244TQX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT2244TQCT vs PI74FCT2244TQX |
CY74FCT2244TQC | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | CY74FCT2244TQCT vs CY74FCT2244TQC |
QS74FCT2244TQ | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | CY74FCT2244TQCT vs QS74FCT2244TQ |