Part Details for CY74FCT2245CTQC by Cypress Semiconductor
Overview of CY74FCT2245CTQC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT2245CTQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74FCT2245 - Bus Traneiver, FCT Series, 1-Func, 8-Bit, True Output PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 359 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for CY74FCT2245CTQC
CY74FCT2245CTQC CAD Models
CY74FCT2245CTQC Part Data Attributes:
|
CY74FCT2245CTQC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2245CTQC
Cypress Semiconductor
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | 0.150 INCH, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CY74FCT2245CTQC
This table gives cross-reference parts and alternative options found for CY74FCT2245CTQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2245CTQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT2245TQ | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, QSOP-20 | Rochester Electronics LLC | CY74FCT2245CTQC vs IDT74FCT2245TQ |
CY74FCT2245TQCT | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2245CTQC vs CY74FCT2245TQCT |
CY74FCT2245CTQC | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 | Rochester Electronics LLC | CY74FCT2245CTQC vs CY74FCT2245CTQC |
IDT74FCT2245DTQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Integrated Device Technology Inc | CY74FCT2245CTQC vs IDT74FCT2245DTQ |
IDT74FCT2245TQT/R | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | Integrated Device Technology Inc | CY74FCT2245CTQC vs IDT74FCT2245TQT/R |
CY74FCT2245TQC | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 | Rochester Electronics LLC | CY74FCT2245CTQC vs CY74FCT2245TQC |
CY74FCT2245TQC | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2245CTQC vs CY74FCT2245TQC |
CY74FCT2245DTQC | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Cypress Semiconductor | CY74FCT2245CTQC vs CY74FCT2245DTQC |
IDT74FCT2245TQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT2245CTQC vs IDT74FCT2245TQ |