Logic
CY74FCT2373TPC
Cypress Semiconductor
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20

Overview of CY74FCT2373TPC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for CY74FCT2373TPC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT2373TPC by Cypress Semiconductor

CY74FCT2373TPC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; 25 OHM OUTPUT SERIES RESISTOR
Family
FCT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
25.527 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY74FCT2373TPC
    Cypress Semiconductor
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
    VS

Alternate Parts for CY74FCT2373TPC

This table gives cross-reference parts and alternative options found for CY74FCT2373TPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2373TPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT373CTD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc CY74FCT2373TPC vs IDT74FCT373CTD
74FCT573P PDIP-20, Tube Integrated Device Technology Inc CY74FCT2373TPC vs 74FCT573P
P74FCT373ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation CY74FCT2373TPC vs P74FCT373ATD
IDT74FCT573D Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc CY74FCT2373TPC vs IDT74FCT573D
PI74FCT373DTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation CY74FCT2373TPC vs PI74FCT373DTP
P74FCT373ATP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pyramid Semiconductor Corporation CY74FCT2373TPC vs P74FCT373ATP
54FCT574CTDB Octal D Register, CDIP20/Tube Renesas Electronics Corporation CY74FCT2373TPC vs 54FCT574CTDB
P54FCT373CDM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation CY74FCT2373TPC vs P54FCT373CDM
IDT74FCT373TD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc CY74FCT2373TPC vs IDT74FCT373TD
54FCT541CTDB CDIP-20, Tube Integrated Device Technology Inc CY74FCT2373TPC vs 54FCT541CTDB
Part Number Description Manufacturer Compare
5962-9221702MSX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc CY74FCT2373TPC vs 5962-9221702MSX
54FCT574TL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation CY74FCT2373TPC vs 54FCT574TL
QS54FCT573ATZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc CY74FCT2373TPC vs QS54FCT573ATZB
P54FCT573CLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation CY74FCT2373TPC vs P54FCT573CLM
QS74FCT373ATHB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc CY74FCT2373TPC vs QS74FCT373ATHB
CD74FCT373DTM96 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation CY74FCT2373TPC vs CD74FCT373DTM96
QS74FCT373TS1 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT2373TPC vs QS74FCT373TS1
QS74FCT373TSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT2373TPC vs QS74FCT373TSOB
IDT54FCT373CEB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc CY74FCT2373TPC vs IDT54FCT373CEB
P54FCT373CDM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation CY74FCT2373TPC vs P54FCT373CDM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT2373TPC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT2373TPC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT2373TPC would you like to use for your alert(s)?
  • Please alert me when CY74FCT2373TPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT2373TPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT2373TPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT2373TPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT2373TPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT2373TPC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: