Logic
CY74FCT2374ATSOC
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20

Overview of CY74FCT2374ATSOC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for CY74FCT2374ATSOC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT2374ATSOC by Cypress Semiconductor

CY74FCT2374ATSOC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; 25 OHM OUTPUT SERIES RESISTOR
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. CY74FCT2374ATSOC
    Cypress Semiconductor
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
    VS

Alternate Parts for CY74FCT2374ATSOC

This table gives cross-reference parts and alternative options found for CY74FCT2374ATSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2374ATSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT2374ATSO8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT2374ATSOC vs IDT74FCT2374ATSO8
74FCT2374ATSOCTE4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT2374ATSOC vs 74FCT2374ATSOCTE4
CY74FCT2374ATSOCT FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT2374ATSOC vs CY74FCT2374ATSOCT
CD74FCT2374ATM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CY74FCT2374ATSOC vs CD74FCT2374ATM
IDTQS74FCT2374ATSO8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT2374ATSOC vs IDTQS74FCT2374ATSO8
QS74FCT2374ATSO8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT2374ATSOC vs QS74FCT2374ATSO8
74FCT2374ATSOCTG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT2374ATSOC vs 74FCT2374ATSOCTG4
CY74FCT2374ATSOC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT2374ATSOC vs CY74FCT2374ATSOC
CY74FCT2374ATSOCE4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT2374ATSOC vs CY74FCT2374ATSOCE4
Part Number Description Manufacturer Compare
QS74FCT2374ATSO8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT2374ATSOC vs QS74FCT2374ATSO8
IDT74FCT2374ATSO8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT2374ATSOC vs IDT74FCT2374ATSO8
CY74FCT2374ATSOC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT2374ATSOC vs CY74FCT2374ATSOC
IDTQS74FCT2374ATSO8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT2374ATSOC vs IDTQS74FCT2374ATSO8
74FCT2374ATSOCTE4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT2374ATSOC vs 74FCT2374ATSOCTE4
CY74FCT2374ATSOCE4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT2374ATSOC vs CY74FCT2374ATSOCE4
CY74FCT2374ATSOCT FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT2374ATSOC vs CY74FCT2374ATSOCT
PI74FCT2374ATS Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CY74FCT2374ATSOC vs PI74FCT2374ATS
CD74FCT2374ATM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CY74FCT2374ATSOC vs CD74FCT2374ATM

Related Parts for CY74FCT2374ATSOC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT2374ATSOC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT2374ATSOC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT2374ATSOC would you like to use for your alert(s)?
  • Please alert me when CY74FCT2374ATSOC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT2374ATSOC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT2374ATSOC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT2374ATSOC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT2374ATSOC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT2374ATSOC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: