Part Details for CY74FCT244TPC by Rochester Electronics LLC
Overview of CY74FCT244TPC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT244TPC
CY74FCT244TPC CAD Models
CY74FCT244TPC Part Data Attributes
|
CY74FCT244TPC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY74FCT244TPC
Rochester Electronics LLC
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.527 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6.5 ns | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY74FCT244TPC
This table gives cross-reference parts and alternative options found for CY74FCT244TPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT244TPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT244TPC | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | CY74FCT244TPC vs CY74FCT244TPC |
IDT74FCT244TP | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | CY74FCT244TPC vs IDT74FCT244TP |
CD74FCT244EE4 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | CY74FCT244TPC vs CD74FCT244EE4 |
54FCT244CDB | CDIP-20, Tube | Integrated Device Technology Inc | CY74FCT244TPC vs 54FCT244CDB |
CD74FCT244EE4 | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | CY74FCT244TPC vs CD74FCT244EE4 |
54FCT244ATDB | CDIP-20, Tube | Integrated Device Technology Inc | CY74FCT244TPC vs 54FCT244ATDB |
IDT74FCT244P | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | CY74FCT244TPC vs IDT74FCT244P |
IDT74FCT244AP | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | CY74FCT244TPC vs IDT74FCT244AP |
IDT74FCT244PQ | Bus Driver, | Rochester Electronics LLC | CY74FCT244TPC vs IDT74FCT244PQ |
IDT74FCT244TPG | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Rochester Electronics LLC | CY74FCT244TPC vs IDT74FCT244TPG |