Datasheets
CY74FCT244TQC by:

Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20

Part Details for CY74FCT244TQC by Cypress Semiconductor

Overview of CY74FCT244TQC by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT244TQC

Part # Distributor Description Stock Price Buy
Bristol Electronics   55
RFQ
Bristol Electronics   52
RFQ
Quest Components   41
  • 1 $1.0850
  • 6 $0.8680
  • 24 $0.6510
$0.6510 / $1.0850 Buy Now

Part Details for CY74FCT244TQC

CY74FCT244TQC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY74FCT244TQC Part Data Attributes

CY74FCT244TQC Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY74FCT244TQC Cypress Semiconductor Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QSOP
Package Description 0.150 INCH, QSOP-20
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Control Type ENABLE LOW
Family FCT
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 6.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for CY74FCT244TQC

This table gives cross-reference parts and alternative options found for CY74FCT244TQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT244TQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI74FCT244TQE Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT244TQC vs PI74FCT244TQE
PI74FCT244TQX Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT244TQC vs PI74FCT244TQX
PI74FCT244TQEX Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT244TQC vs PI74FCT244TQEX
CY74FCT244TQCT Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT244TQC vs CY74FCT244TQCT
Part Number Description Manufacturer Compare
PI74FCT244TQE Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT244TQC vs PI74FCT244TQE
CY74FCT244TQCT Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT244TQC vs CY74FCT244TQCT
PI74FCT244TQ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT244TQC vs PI74FCT244TQ
PI74FCT244TQX Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT244TQC vs PI74FCT244TQX
PI74FCT244TQEX Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT244TQC vs PI74FCT244TQEX

CY74FCT244TQC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT244TQC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT244TQC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT244TQC would you like to use for your alert(s)?
  • Please alert me when CY74FCT244TQC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT244TQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT244TQC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT244TQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT244TQC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT244TQC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: