Part Details for CY74FCT245CTQCTE4 by Texas Instruments
Overview of CY74FCT245CTQCTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT245CTQCTE4
CY74FCT245CTQCTE4 CAD Models
CY74FCT245CTQCTE4 Part Data Attributes
|
CY74FCT245CTQCTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT245CTQCTE4
Texas Instruments
FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CY74FCT245CTQCTE4
This table gives cross-reference parts and alternative options found for CY74FCT245CTQCTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT245CTQCTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT245CTQG | QSOP-20, Tube | Integrated Device Technology Inc | CY74FCT245CTQCTE4 vs 74FCT245CTQG |
IDT74FCT245CTQG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | CY74FCT245CTQCTE4 vs IDT74FCT245CTQG |
CY74FCT245CTQCT | Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | CY74FCT245CTQCTE4 vs CY74FCT245CTQCT |
74FCT245CTQG8 | QSOP-20, Reel | Integrated Device Technology Inc | CY74FCT245CTQCTE4 vs 74FCT245CTQG8 |
PI74FCT245CTQX | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT245CTQCTE4 vs PI74FCT245CTQX |
CD74FCT245CTQM | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | CY74FCT245CTQCTE4 vs CD74FCT245CTQM |
CY74FCT245CTQCTG4 | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | CY74FCT245CTQCTE4 vs CY74FCT245CTQCTG4 |
IDT74FCT245CTQ8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT245CTQCTE4 vs IDT74FCT245CTQ8 |
IDT74FCT245CTQG8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | CY74FCT245CTQCTE4 vs IDT74FCT245CTQG8 |
74FCT245CTQG8 | Octal Bi-Directional Transceiver, QSOP0/Reel | Renesas Electronics Corporation | CY74FCT245CTQCTE4 vs 74FCT245CTQG8 |