Logic
CY74FCT245CTSOC
Description: Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20

Overview of CY74FCT245CTSOC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT245CTSOC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   48
  • 1 $1.2390
  • 5 $0.9912
  • 21 $0.7434
$0.7434 / $1.2390 Buy Now

CAD Models for CY74FCT245CTSOC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT245CTSOC by Cypress Semiconductor

CY74FCT245CTSOC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
4.1 ns
Propagation Delay (tpd)
4.1 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CY74FCT245CTSOC
    Cypress Semiconductor
    Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
    VS

Alternate Parts for CY74FCT245CTSOC

This table gives cross-reference parts and alternative options found for CY74FCT245CTSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT245CTSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT245DTSOCT FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, SOIC-20 Texas Instruments CY74FCT245CTSOC vs CY74FCT245DTSOCT
74FCT245TSOG Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc CY74FCT245CTSOC vs 74FCT245TSOG
CY74FCT245CTSOCT Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT245CTSOC vs CY74FCT245CTSOCT
CY74FCT245CTSOCR FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT245CTSOC vs CY74FCT245CTSOCR
CY74FCT245CTSOCR Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT245CTSOC vs CY74FCT245CTSOCR
QS54FCT245CTSOB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT245CTSOC vs QS54FCT245CTSOB
P74FCT245CTSO Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pyramid Semiconductor Corporation CY74FCT245CTSOC vs P74FCT245CTSO
CY74FCT245DTSOCT Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT245CTSOC vs CY74FCT245DTSOCT
IDT74FCT245TSOG Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc CY74FCT245CTSOC vs IDT74FCT245TSOG
QS54FCT245DTS1B Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT245CTSOC vs QS54FCT245DTS1B
Part Number Description Manufacturer Compare
74FCT245TSOG Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc CY74FCT245CTSOC vs 74FCT245TSOG
IDT74FCT245DTSOT/R Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 0.050 INCH PITCH, SOIC-20 Integrated Device Technology Inc CY74FCT245CTSOC vs IDT74FCT245DTSOT/R
5962-8762901SA Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 QP Semiconductor CY74FCT245CTSOC vs 5962-8762901SA
IDT74FCT245DTSO Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT245CTSOC vs IDT74FCT245DTSO
CY74FCT245DTSOC Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT245CTSOC vs CY74FCT245DTSOC
QS54FCT245CTQ Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT245CTSOC vs QS54FCT245CTQ
CY74FCT245CTSOCR FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT245CTSOC vs CY74FCT245CTSOCR
CY74FCT245CTSOCT Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT245CTSOC vs CY74FCT245CTSOCT
IDT74FCT245TSO8 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT245CTSOC vs IDT74FCT245TSO8
QS74FCT245CTHB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc CY74FCT245CTSOC vs QS74FCT245CTHB

Related Parts for CY74FCT245CTSOC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT245CTSOC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT245CTSOC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT245CTSOC would you like to use for your alert(s)?
  • Please alert me when CY74FCT245CTSOC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT245CTSOC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT245CTSOC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT245CTSOC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT245CTSOC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT245CTSOC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: