CY74FCT245TQC
Description: FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20

Overview of CY74FCT245TQC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT245TQC by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74FCT245 - Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 40
  • 1 $0.6029
  • 25 $0.5908
  • 100 $0.5667
  • 500 $0.5426
  • 1,000 $0.5125
$0.5125 / $0.6029 Buy Now

CAD Models for CY74FCT245TQC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT245TQC by Texas Instruments

CY74FCT245TQC
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G20
Length
8.6614 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9116 mm
Want to compare parts?
  1. CY74FCT245TQC
    Texas Instruments
    FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for CY74FCT245TQC

This table gives cross-reference parts and alternative options found for CY74FCT245TQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT245TQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT245TQX Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT245TQC vs PI74FCT245TQX
PI74FCT245TQ Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT245TQC vs PI74FCT245TQ
PI74FCT245TQE Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT245TQC vs PI74FCT245TQE
CY74FCT245TQCT Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments CY74FCT245TQC vs CY74FCT245TQCT
CD74FCT245TQM Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CY74FCT245TQC vs CD74FCT245TQM
Part Number Description Manufacturer Compare
PI74FCT245TQE Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT245TQC vs PI74FCT245TQE
CY74FCT245TQCT Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments CY74FCT245TQC vs CY74FCT245TQCT
PI74FCT245TQX Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT245TQC vs PI74FCT245TQX
PI74FCT245TQ Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT245TQC vs PI74FCT245TQ
CD74FCT245TQM Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CY74FCT245TQC vs CD74FCT245TQM

Related Parts for CY74FCT245TQC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT245TQC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT245TQC by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT245TQC would you like to use for your alert(s)?
  • Please alert me when CY74FCT245TQC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT245TQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT245TQC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT245TQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT245TQC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT245TQC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: