Logic
CY74FCT2541TQCTG4
Texas Instruments
Description: 8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85

Overview of CY74FCT2541TQCTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT2541TQCTG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-CY74FCT2541TQG4
Mouser Electronics Buffers & Line Drivers Octal Line/MOS Drv w/3-State Output RoHS: Compliant 2468
  • 1 $0.9000
  • 10 $0.7990
  • 100 $0.6230
  • 500 $0.5150
  • 1,000 $0.4060
  • 2,500 $0.3220
$0.3220 / $0.9000 Buy Now

CAD Models for CY74FCT2541TQCTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT2541TQCTG4 by Texas Instruments

CY74FCT2541TQCTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QSOP
Package Description
SSOP, SSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.2 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CY74FCT2541TQCTG4
    Texas Instruments
    8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
    VS

Alternate Parts for CY74FCT2541TQCTG4

This table gives cross-reference parts and alternative options found for CY74FCT2541TQCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2541TQCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT2541DTQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT2541TQCTG4 vs QS54FCT2541DTQB
QS54FCT2541ATSO FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC CY74FCT2541TQCTG4 vs QS54FCT2541ATSO
QS54FCT2541ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT2541TQCTG4 vs QS54FCT2541ATQ
CD74FCT2541TQM FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC CY74FCT2541TQCTG4 vs CD74FCT2541TQM
CY74FCT2541TSOCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT2541TQCTG4 vs CY74FCT2541TSOCT
PI74FCT2541ATQX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT2541TQCTG4 vs PI74FCT2541ATQX
QS74FCT2541THB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc CY74FCT2541TQCTG4 vs QS74FCT2541THB
QS74FCT2541TQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT2541TQCTG4 vs QS74FCT2541TQ
CY74FCT2541CTSOCR Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT2541TQCTG4 vs CY74FCT2541CTSOCR
CY74FCT2541ATQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments CY74FCT2541TQCTG4 vs CY74FCT2541ATQC
Part Number Description Manufacturer Compare
CY74FCT2541ATSOCTS5 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments CY74FCT2541TQCTG4 vs CY74FCT2541ATSOCTS5
QS54FCT2541ATQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT2541TQCTG4 vs QS54FCT2541ATQB
CD74FCT2541ATQM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CY74FCT2541TQCTG4 vs CD74FCT2541ATQM
CY74FCT2541CTSOC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT2541TQCTG4 vs CY74FCT2541CTSOC
PI74FCT2541ATQEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT2541TQCTG4 vs PI74FCT2541ATQEX
QS74FCT2541ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT2541TQCTG4 vs QS74FCT2541ATQ
CY74FCT2541CTQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC CY74FCT2541TQCTG4 vs CY74FCT2541CTQC
QS74FCT2541ATH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc CY74FCT2541TQCTG4 vs QS74FCT2541ATH
IDT74FCT2541CTQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT2541TQCTG4 vs IDT74FCT2541CTQ
QS54FCT2541CTH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc CY74FCT2541TQCTG4 vs QS54FCT2541CTH

Related Parts for CY74FCT2541TQCTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT2541TQCTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT2541TQCTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT2541TQCTG4 would you like to use for your alert(s)?
  • Please alert me when CY74FCT2541TQCTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT2541TQCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT2541TQCTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT2541TQCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT2541TQCTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT2541TQCTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: