Part Details for CY74FCT2543ATSOC by Texas Instruments
Overview of CY74FCT2543ATSOC by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT2543ATSOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT2543ATSOC-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24418 In Stock |
|
$0.6200 | Buy Now |
DISTI #
CY74FCT2543ATSOC-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
865 In Stock |
|
$0.5736 / $1.4200 | Buy Now |
DISTI #
595-CY74FCT2543ATSOC
|
Mouser Electronics | Bus Transceivers Octal Registered Transceiver RoHS: Compliant | 0 |
|
$0.5610 / $1.4200 | Order Now |
|
Rochester Electronics | CY74FCT2543T Octal Registered Transceivers with 3-State Outputs and Series Damping Resistors RoHS: Compliant Status: Active Min Qty: 1 | 24418 |
|
$0.5293 / $0.6227 | Buy Now |
|
Ameya Holding Limited | IC TRANSCVR TRI-ST 8BIT 24SOIC | 13575 |
|
RFQ |
Part Details for CY74FCT2543ATSOC
CY74FCT2543ATSOC CAD Models
CY74FCT2543ATSOC Part Data Attributes
|
CY74FCT2543ATSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2543ATSOC
Texas Instruments
Octal Registered Transceivers with 3-State Outputs and Series Damping Resistors 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CY74FCT2543ATSOC
This table gives cross-reference parts and alternative options found for CY74FCT2543ATSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2543ATSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT2543ATS | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CY74FCT2543ATSOC vs PI74FCT2543ATS |
QS74FCT2543ATSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT2543ATSOC vs QS74FCT2543ATSO |
CY74FCT2543ATSOCT | Octal Registered Transceivers with 3-State Outputs and Series Damping Resistors 24-SOIC -40 to 85 | Texas Instruments | CY74FCT2543ATSOC vs CY74FCT2543ATSOCT |
CD74FCT2543ATM | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | CY74FCT2543ATSOC vs CD74FCT2543ATM |
CY74FCT2543ATSOCE4 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY74FCT2543ATSOC vs CY74FCT2543ATSOCE4 |
CY74FCT2543ATSOCG4 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY74FCT2543ATSOC vs CY74FCT2543ATSOCG4 |
74FCT2543ATSOCTE4 | Octal Registered Transceivers with 3-State Outputs and Series Damping Resistors 24-SOIC -40 to 85 | Texas Instruments | CY74FCT2543ATSOC vs 74FCT2543ATSOCTE4 |
CY74FCT2543ATSOC | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY74FCT2543ATSOC vs CY74FCT2543ATSOC |