Part Details for CY74FCT2543CTSOC by Texas Instruments
Overview of CY74FCT2543CTSOC by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT2543CTSOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY74FCT2543CTSOC-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
865 In Stock |
|
$0.5736 / $1.4200 | Buy Now |
DISTI #
595-CY74FCT2543CTSOC
|
Mouser Electronics | Bus Transceivers Octal Registered Transceiver RoHS: Compliant | 0 |
|
$0.5730 / $1.4200 | Order Now |
|
Rochester Electronics | CY74FCT2543T Octal Registered Transceivers with 3-State Outputs and Series Damping Resistors RoHS: Compliant Status: Obsolete Min Qty: 1 | 10650 |
|
$0.5293 / $0.6227 | Buy Now |
|
Ameya Holding Limited | IC TRANSCVR TRI-ST 8BIT 24SOIC | 6400 |
|
RFQ |
Part Details for CY74FCT2543CTSOC
CY74FCT2543CTSOC CAD Models
CY74FCT2543CTSOC Part Data Attributes:
|
CY74FCT2543CTSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2543CTSOC
Texas Instruments
Octal Registered Transceivers with 3-State Outputs and Series Damping Resistors 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CY74FCT2543CTSOC
This table gives cross-reference parts and alternative options found for CY74FCT2543CTSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2543CTSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT2543TS | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CY74FCT2543CTSOC vs PI74FCT2543TS |
QS74FCT2543CTSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT2543CTSOC vs QS74FCT2543CTSO |
QS54FCT2543CTS1 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT2543CTSOC vs QS54FCT2543CTS1 |
IDTQS74FCT2543CTSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY74FCT2543CTSOC vs IDTQS74FCT2543CTSO |
CY74FCT2543TSOC | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY74FCT2543CTSOC vs CY74FCT2543TSOC |
IDTQS74FCT2543ATSO8 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY74FCT2543CTSOC vs IDTQS74FCT2543ATSO8 |
IDT74FCT2543CTSOG | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY74FCT2543CTSOC vs IDT74FCT2543CTSOG |
CD74FCT2543TM | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | CY74FCT2543CTSOC vs CD74FCT2543TM |
IDT74FCT2543TSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY74FCT2543CTSOC vs IDT74FCT2543TSO |
QS74FCT2543TSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Integrated Device Technology Inc | CY74FCT2543CTSOC vs QS74FCT2543TSO |