Logic
CY74FCT2573CTQCTG4
Texas Instruments
Description: FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20

Overview of CY74FCT2573CTQCTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for CY74FCT2573CTQCTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT2573CTQCTG4 by Texas Instruments

CY74FCT2573CTQCTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QSOP
Package Description
SSOP, SSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.7 ns
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CY74FCT2573CTQCTG4
    Texas Instruments
    FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20
    VS

Alternate Parts for CY74FCT2573CTQCTG4

This table gives cross-reference parts and alternative options found for CY74FCT2573CTQCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2573CTQCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT2573TQ Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT2573CTQCTG4 vs IDT74FCT2573TQ
PI74FCT2573ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT2573CTQCTG4 vs PI74FCT2573ATQ
IDT74FCT3573QG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT2573CTQCTG4 vs IDT74FCT3573QG8
CY74FCT2573ATQCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT2573CTQCTG4 vs CY74FCT2573ATQCT
CY74FCT2573ATQCTE4 Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 Texas Instruments CY74FCT2573CTQCTG4 vs CY74FCT2573ATQCTE4
CY74FCT2573CTQCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT2573CTQCTG4 vs CY74FCT2573CTQCT
IDT74FCT2573TQ FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, QSOP-20 Rochester Electronics LLC CY74FCT2573CTQCTG4 vs IDT74FCT2573TQ
CY74FCT2573ATQCTG4 Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 Texas Instruments CY74FCT2573CTQCTG4 vs CY74FCT2573ATQCTG4
CY74FCT2573CTQCTE4 Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 Texas Instruments CY74FCT2573CTQCTG4 vs CY74FCT2573CTQCTE4
IDT74FCT2573DTQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Integrated Device Technology Inc CY74FCT2573CTQCTG4 vs IDT74FCT2573DTQ
Part Number Description Manufacturer Compare
QS74FCT2573TDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY74FCT2573CTQCTG4 vs QS74FCT2573TDB
CY74FCT573ATQCTE4 Octal Transparent D-Type Latches with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments CY74FCT2573CTQCTG4 vs CY74FCT573ATQCTE4
QS54FCT2573TDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY74FCT2573CTQCTG4 vs QS54FCT2573TDB
CY74FCT2573CTQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments CY74FCT2573CTQCTG4 vs CY74FCT2573CTQC
IDT74FCT2573TD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc CY74FCT2573CTQCTG4 vs IDT74FCT2573TD
CY74FCT2573ATQCTE4 Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 Texas Instruments CY74FCT2573CTQCTG4 vs CY74FCT2573ATQCTE4
QS54FCT2573ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY74FCT2573CTQCTG4 vs QS54FCT2573ATD
CY74FCT573CTQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Texas Instruments CY74FCT2573CTQCTG4 vs CY74FCT573CTQC
PI74FCT3573Q Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT2573CTQCTG4 vs PI74FCT3573Q
QS74FCT2573TD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY74FCT2573CTQCTG4 vs QS74FCT2573TD

Related Parts for CY74FCT2573CTQCTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT2573CTQCTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT2573CTQCTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT2573CTQCTG4 would you like to use for your alert(s)?
  • Please alert me when CY74FCT2573CTQCTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT2573CTQCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT2573CTQCTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT2573CTQCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT2573CTQCTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT2573CTQCTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: