Part Details for CY74FCT273ATSOCT by Cypress Semiconductor
Overview of CY74FCT273ATSOCT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT273ATSOCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT273ATSOCT-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 828 Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | CY74FCT273T Octal D-Type Flip-Flops with Clear RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.3111 / $0.3660 | Buy Now |
Part Details for CY74FCT273ATSOCT
CY74FCT273ATSOCT CAD Models
CY74FCT273ATSOCT Part Data Attributes
|
CY74FCT273ATSOCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT273ATSOCT
Cypress Semiconductor
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CY74FCT273ATSOCT
This table gives cross-reference parts and alternative options found for CY74FCT273ATSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT273ATSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT273ATS | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT273ATSOCT vs PI74FCT273ATS |
PI74FCT273ATSX | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT273ATSOCT vs PI74FCT273ATSX |
CY74FCT273ATSOC | Octal D-Type Flip-Flops with Clear 20-SOIC -40 to 85 | Texas Instruments | CY74FCT273ATSOCT vs CY74FCT273ATSOC |
IDT74FCT273ATSOG | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | CY74FCT273ATSOCT vs IDT74FCT273ATSOG |
CY74FCT273ATSOCT | Octal D-Type Flip-Flops with Clear 20-SOIC -40 to 85 | Texas Instruments | CY74FCT273ATSOCT vs CY74FCT273ATSOCT |
74FCT273ATSOG | SOIC-20, Tube | Integrated Device Technology Inc | CY74FCT273ATSOCT vs 74FCT273ATSOG |
PI74FCT273ATSEX | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT273ATSOCT vs PI74FCT273ATSEX |
CY74FCT273ATSOC | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | CY74FCT273ATSOCT vs CY74FCT273ATSOC |
74FCT273ATSOG8 | SOIC-20, Reel | Integrated Device Technology Inc | CY74FCT273ATSOCT vs 74FCT273ATSOG8 |
CY74FCT273ATSOCG4 | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Texas Instruments | CY74FCT273ATSOCT vs CY74FCT273ATSOCG4 |