Part Details for CY74FCT273ATSOCT by Texas Instruments
Overview of CY74FCT273ATSOCT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for CY74FCT273ATSOCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT273ATSOCT-TI-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 828 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.3600 | Buy Now |
DISTI #
296-28861-1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 828 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3245 / $0.3549 | Buy Now |
DISTI #
595-CY74FCT273ATSOCT
|
Mouser Electronics | Flip Flops Octal D-Type Flip-Flop w/Clear RoHS: Compliant | 0 |
|
$0.3170 / $0.3490 | Order Now |
|
Bristol Electronics | 315 |
|
RFQ | ||
|
Bristol Electronics | 295 |
|
RFQ | ||
|
Quest Components | 236 |
|
$0.6225 / $1.2450 | Buy Now | |
|
Quest Components | 900 |
|
$1.1100 / $2.9600 | Buy Now | |
|
Rochester Electronics | CY74FCT273T Octal D-Type Flip-Flops with Clear RoHS: Compliant Status: Active Min Qty: 1 | 12500 |
|
$0.3111 / $0.3660 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 20SOIC | 3950 |
|
RFQ |
Part Details for CY74FCT273ATSOCT
CY74FCT273ATSOCT CAD Models
CY74FCT273ATSOCT Part Data Attributes
|
CY74FCT273ATSOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT273ATSOCT
Texas Instruments
Octal D-Type Flip-Flops with Clear 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 100 MHz |
Alternate Parts for CY74FCT273ATSOCT
This table gives cross-reference parts and alternative options found for CY74FCT273ATSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT273ATSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT273ATSOCTE4 | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Rochester Electronics LLC | CY74FCT273ATSOCT vs CY74FCT273ATSOCTE4 |
CY74FCT273ATSOCG4 | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Texas Instruments | CY74FCT273ATSOCT vs CY74FCT273ATSOCG4 |
QS74FCT273ATSO | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Quality Semiconductor Inc | CY74FCT273ATSOCT vs QS74FCT273ATSO |
IDT74FCT273ATSO | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT273ATSOCT vs IDT74FCT273ATSO |
PI74FCT273ATS | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT273ATSOCT vs PI74FCT273ATS |
74FCT273ATSO8 | SOIC-20, Reel | Integrated Device Technology Inc | CY74FCT273ATSOCT vs 74FCT273ATSO8 |
CY74FCT273ATSOC | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | CY74FCT273ATSOCT vs CY74FCT273ATSOC |
CY74FCT273ATSOCTE4 | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Texas Instruments | CY74FCT273ATSOCT vs CY74FCT273ATSOCTE4 |
CY74FCT273ATSOCE4 | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Texas Instruments | CY74FCT273ATSOCT vs CY74FCT273ATSOCE4 |