Part Details for CY74FCT2827CTQC by Cypress Semiconductor
Overview of CY74FCT2827CTQC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT2827CTQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 684 |
|
$1.0771 / $2.6112 | Buy Now | |
|
Quest Components | 36 |
|
$1.9750 / $3.1600 | Buy Now | |
|
Rochester Electronics | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 233 |
|
$0.8160 / $0.9600 | Buy Now |
Part Details for CY74FCT2827CTQC
CY74FCT2827CTQC CAD Models
CY74FCT2827CTQC Part Data Attributes:
|
CY74FCT2827CTQC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2827CTQC
Cypress Semiconductor
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CY74FCT2827CTQC
This table gives cross-reference parts and alternative options found for CY74FCT2827CTQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2827CTQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT827TQ | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | CY74FCT2827CTQC vs PI74FCT827TQ |
PI74FCT827DTQEX | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | CY74FCT2827CTQC vs PI74FCT827DTQEX |
CY74FCT827CTQCTG4 | 10-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SSOP -40 to 85 | Texas Instruments | CY74FCT2827CTQC vs CY74FCT827CTQCTG4 |
IDT74FCT2827CTQ | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | CY74FCT2827CTQC vs IDT74FCT2827CTQ |
PI74FCT2827ATQX | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | CY74FCT2827CTQC vs PI74FCT2827ATQX |
PI74FCT2827ATQ | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | CY74FCT2827CTQC vs PI74FCT2827ATQ |
QS74FCT2827CTQ | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Integrated Device Technology Inc | CY74FCT2827CTQC vs QS74FCT2827CTQ |
CY74FCT2827CTQCTE4 | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | CY74FCT2827CTQC vs CY74FCT2827CTQCTE4 |
CY74FCT827CTQC | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, QSOP-24 | Texas Instruments | CY74FCT2827CTQC vs CY74FCT827CTQC |
IDT74FCT2827DTQ | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Integrated Device Technology Inc | CY74FCT2827CTQC vs IDT74FCT2827DTQ |