Part Details for CY74FCT373TPC by Cypress Semiconductor
Overview of CY74FCT373TPC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT373TPC
CY74FCT373TPC CAD Models
CY74FCT373TPC Part Data Attributes
|
CY74FCT373TPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT373TPC
Cypress Semiconductor
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.527 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY74FCT373TPC
This table gives cross-reference parts and alternative options found for CY74FCT373TPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT373TPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P74FCT373TP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | CY74FCT373TPC vs P74FCT373TP |
CY74FCT373CTPC | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | CY74FCT373TPC vs CY74FCT373CTPC |
QS54FCT2373ATDB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY74FCT373TPC vs QS54FCT2373ATDB |
QS74FCT373TH | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | CY74FCT373TPC vs QS74FCT373TH |
QS54FCT2373CTD | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY74FCT373TPC vs QS54FCT2373CTD |
QS74FCT373ATH | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, | Quality Semiconductor Inc | CY74FCT373TPC vs QS74FCT373ATH |
QS74FCT373TD | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY74FCT373TPC vs QS74FCT373TD |
QS54FCT2373ATD | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY74FCT373TPC vs QS54FCT2373ATD |
IDT74FCT574D | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | CY74FCT373TPC vs IDT74FCT574D |
54FCT541TDB | CDIP-20, Tube | Integrated Device Technology Inc | CY74FCT373TPC vs 54FCT541TDB |