Logic
CY74FCT374ATSOCTG4
Texas Instruments
Description: FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20

Overview of CY74FCT374ATSOCTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY74FCT374ATSOCTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT374ATSOCTG4 by Texas Instruments

CY74FCT374ATSOCTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.2 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. CY74FCT374ATSOCTG4
    Texas Instruments
    FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20
    VS

Alternate Parts for CY74FCT374ATSOCTG4

This table gives cross-reference parts and alternative options found for CY74FCT374ATSOCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT374ATSOCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT374ATSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT374ATSOCTG4 vs 74FCT374ATSOB
QS54FCT374ATQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT374ATSOCTG4 vs QS54FCT374ATQB
CY74FCT374ATSOCT Octal D-Type Registers with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CY74FCT374ATSOCTG4 vs CY74FCT374ATSOCT
QS54FCT374ATS1B Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT374ATSOCTG4 vs QS54FCT374ATS1B
CY74FCT374ATSOC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT374ATSOCTG4 vs CY74FCT374ATSOC
CY74FCT374ATSOCR FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 Texas Instruments CY74FCT374ATSOCTG4 vs CY74FCT374ATSOCR
CD74FCT374ATQM96 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CY74FCT374ATSOCTG4 vs CD74FCT374ATQM96
QS54FCT374ATHB FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDSO20 Rochester Electronics LLC CY74FCT374ATSOCTG4 vs QS54FCT374ATHB
74FCT374ATSOG Octal D Register, SOIC37/Tube Renesas Electronics Corporation CY74FCT374ATSOCTG4 vs 74FCT374ATSOG
CY74FCT374ATSOCG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 Texas Instruments CY74FCT374ATSOCTG4 vs CY74FCT374ATSOCG4
Part Number Description Manufacturer Compare
74FCT374ATQG Octal D Register, QSOP55/Tube Renesas Electronics Corporation CY74FCT374ATSOCTG4 vs 74FCT374ATQG
CD74FCT374DTM96 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation CY74FCT374ATSOCTG4 vs CD74FCT374DTM96
QS74FCT374TSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT374ATSOCTG4 vs QS74FCT374TSOB
QS74FCT374CTH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc CY74FCT374ATSOCTG4 vs QS74FCT374CTH
CD74FCT374ATM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CY74FCT374ATSOCTG4 vs CD74FCT374ATM
QS74FCT374DTH Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc CY74FCT374ATSOCTG4 vs QS74FCT374DTH
QS54FCT374TSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT374ATSOCTG4 vs QS54FCT374TSOB
QS54FCT374CTQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT374ATSOCTG4 vs QS54FCT374CTQB
QS54FCT374ATHB FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDSO20 Rochester Electronics LLC CY74FCT374ATSOCTG4 vs QS54FCT374ATHB
IDT74FCT374TSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT374ATSOCTG4 vs IDT74FCT374TSO

Related Parts for CY74FCT374ATSOCTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT374ATSOCTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT374ATSOCTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT374ATSOCTG4 would you like to use for your alert(s)?
  • Please alert me when CY74FCT374ATSOCTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT374ATSOCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT374ATSOCTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT374ATSOCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT374ATSOCTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT374ATSOCTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: