There are no models available for this part yet.
Overview of CY74FCT377CTSOCR by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Electronic Manufacturing
CAD Models for CY74FCT377CTSOCR by Cypress Semiconductor
Part Data Attributes for CY74FCT377CTSOCR by Cypress Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH HOLD MODE
|
Family
|
FCT
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
12.8 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
5.2 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.667 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.5 mm
|
Alternate Parts for CY74FCT377CTSOCR
This table gives cross-reference parts and alternative options found for CY74FCT377CTSOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT377CTSOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT377SC | IC FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, FF/Latch | National Semiconductor Corporation | CY74FCT377CTSOCR vs 74FCT377SC |
IDT74FCT377CSO | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, SO-20 | Integrated Device Technology Inc | CY74FCT377CTSOCR vs IDT74FCT377CSO |
CD74FCT377ATQM96 | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20 | Intersil Corporation | CY74FCT377CTSOCR vs CD74FCT377ATQM96 |
CD74FCT377CTQM96 | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CY74FCT377CTSOCR vs CD74FCT377CTQM96 |
CD74FCT377CTM | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CY74FCT377CTSOCR vs CD74FCT377CTM |
QS54FCT377CTH | D Flip-Flop, FCT Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, CDSO20, 0.150 INCH, CERAMIC, QSOP-20 | Quality Semiconductor Inc | CY74FCT377CTSOCR vs QS54FCT377CTH |
CY74FCT377TSOCT | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | CY74FCT377CTSOCR vs CY74FCT377TSOCT |
QS74FCT377CTQ | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT377CTSOCR vs QS74FCT377CTQ |
QS54FCT377ATQ | D Flip-Flop, FCT Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Quality Semiconductor Inc | CY74FCT377CTSOCR vs QS54FCT377ATQ |
CY74FCT377CTSOCR | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT377CTSOCR vs CY74FCT377CTSOCR |