Logic
CY74FCT377TQCT
Description: FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20

Overview of CY74FCT377TQCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Electronic Manufacturing

Price & Stock for CY74FCT377TQCT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 6916
  • 1 $0.4550
  • 25 $0.4459
  • 100 $0.4277
  • 500 $0.4095
  • 1,000 $0.3868
$0.3868 / $0.4550 Buy Now

CAD Models for CY74FCT377TQCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT377TQCT by Texas Instruments

CY74FCT377TQCT
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QSOP
Package Description
GREEN, PLASTIC, QSOP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G20
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
83300000 Hz
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
3.9 mm
Want to compare parts?
  1. CY74FCT377TQCT
    Texas Instruments
    FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20
    VS

Alternate Parts for CY74FCT377TQCT

This table gives cross-reference parts and alternative options found for CY74FCT377TQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT377TQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT377CTQCT D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT377TQCT vs CY74FCT377CTQCT
CY74FCT377CTQC FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Texas Instruments CY74FCT377TQCT vs CY74FCT377CTQC
PI74FCT377DTQX D Flip-Flop, FCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT377TQCT vs PI74FCT377DTQX
CY74FCT377ATQCT D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT377TQCT vs CY74FCT377ATQCT
CY74FCT377TQC FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Texas Instruments CY74FCT377TQCT vs CY74FCT377TQC
IDT74FCT377TQ D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT377TQCT vs IDT74FCT377TQ
Part Number Description Manufacturer Compare
PI74FCT377CTS D Flip-Flop, FCT Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CY74FCT377TQCT vs PI74FCT377CTS
74FCT377ASCQR FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments CY74FCT377TQCT vs 74FCT377ASCQR
CY74FCT377CTSOCT FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT377TQCT vs CY74FCT377CTSOCT
CD54FCT377ATE D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDIP20 Harris Semiconductor CY74FCT377TQCT vs CD54FCT377ATE
QS54FCT377ATHB D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc CY74FCT377TQCT vs QS54FCT377ATHB
5962-87627012X D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Teledyne e2v CY74FCT377TQCT vs 5962-87627012X
74FCT377PCQR FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments CY74FCT377TQCT vs 74FCT377PCQR
PI74FCT377ATLX D Flip-Flop, FCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation CY74FCT377TQCT vs PI74FCT377ATLX
CY74FCT377CTSOCTG4 FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT377TQCT vs CY74FCT377CTSOCTG4
P74FCT377CTD D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation CY74FCT377TQCT vs P74FCT377CTD

Related Parts for CY74FCT377TQCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT377TQCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT377TQCT by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT377TQCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT377TQCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT377TQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT377TQCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT377TQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT377TQCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT377TQCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: