Logic
CY74FCT573TQC
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20

Overview of CY74FCT573TQC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CY74FCT573TQCT Texas Instruments Octal Transparent D-Type Latches with 3-State Outputs 20-SSOP -40 to 85

Price & Stock for CY74FCT573TQC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, SSOP 333
  • 1 $0.3699
  • 66 $0.2466
  • 244 $0.1726
$0.1726 / $0.3699 Buy Now
Rochester Electronics 74FCT573 - Bus Driver, FCT Series, 1-Func, 8-Bit, True Output PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 176
  • 1 $0.1934
  • 25 $0.1895
  • 100 $0.1818
  • 500 $0.1741
  • 1,000 $0.1644
$0.1644 / $0.1934 Buy Now

CAD Models for CY74FCT573TQC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT573TQC by Cypress Semiconductor

CY74FCT573TQC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QSOP
Package Description
0.150 INCH, QSOP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9116 mm
Want to compare parts?
  1. CY74FCT573TQC
    Cypress Semiconductor
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20
    VS

Alternate Parts for CY74FCT573TQC

This table gives cross-reference parts and alternative options found for CY74FCT573TQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT573TQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT573ATQCTG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 Texas Instruments CY74FCT573TQC vs CY74FCT573ATQCTG4
PI74FCT573ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT573TQC vs PI74FCT573ATQ
CY74FCT573TQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Rochester Electronics LLC CY74FCT573TQC vs CY74FCT573TQC
IDT74FCT573TQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT573TQC vs IDT74FCT573TQ
CY74FCT573TQCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT573TQC vs CY74FCT573TQCT
PI74FCT573ATQEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT573TQC vs PI74FCT573ATQEX
CY74FCT573CTQCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT573TQC vs CY74FCT573CTQCT
IDT74FCT573DTQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT573TQC vs IDT74FCT573DTQ
IDT74FCT573TQ8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT573TQC vs IDT74FCT573TQ8
CY74FCT573CTQCT Octal Transparent D-Type Latches with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments CY74FCT573TQC vs CY74FCT573CTQCT
Part Number Description Manufacturer Compare
QS74FCT2573TDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY74FCT573TQC vs QS74FCT2573TDB
CY74FCT573ATQCTE4 Octal Transparent D-Type Latches with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments CY74FCT573TQC vs CY74FCT573ATQCTE4
QS54FCT2573TDB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY74FCT573TQC vs QS54FCT2573TDB
CY74FCT2573CTQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments CY74FCT573TQC vs CY74FCT2573CTQC
IDT74FCT2573TD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc CY74FCT573TQC vs IDT74FCT2573TD
CY74FCT2573ATQCTE4 Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 Texas Instruments CY74FCT573TQC vs CY74FCT2573ATQCTE4
QS54FCT2573ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY74FCT573TQC vs QS54FCT2573ATD
CY74FCT573CTQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Texas Instruments CY74FCT573TQC vs CY74FCT573CTQC
PI74FCT3573Q Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT573TQC vs PI74FCT3573Q
QS74FCT2573TD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY74FCT573TQC vs QS74FCT2573TD

Related Parts for CY74FCT573TQC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT573TQC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT573TQC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT573TQC would you like to use for your alert(s)?
  • Please alert me when CY74FCT573TQC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT573TQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT573TQC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT573TQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT573TQC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT573TQC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: