Part Details for CY74FCT821ATSOCTE4 by Texas Instruments
Overview of CY74FCT821ATSOCTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT821ATSOCTE4
CY74FCT821ATSOCTE4 CAD Models
CY74FCT821ATSOCTE4 Part Data Attributes
|
CY74FCT821ATSOCTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT821ATSOCTE4
Texas Instruments
FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CY74FCT821ATSOCTE4
This table gives cross-reference parts and alternative options found for CY74FCT821ATSOCTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT821ATSOCTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT821ASOG8 | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY74FCT821ATSOCTE4 vs IDT74FCT821ASOG8 |
CY74FCT821CTSOCT | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY74FCT821ATSOCTE4 vs CY74FCT821CTSOCT |
QS74FCT821DTS1B | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT821ATSOCTE4 vs QS74FCT821DTS1B |
CY74FCT821ATSOCG4 | 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CY74FCT821ATSOCTE4 vs CY74FCT821ATSOCG4 |
PI74FCT821BTSX | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CY74FCT821ATSOCTE4 vs PI74FCT821BTSX |
CD74FCT821M | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, | Ge Solid State | CY74FCT821ATSOCTE4 vs CD74FCT821M |
CY74FCT821CTSOCTE4 | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY74FCT821ATSOCTE4 vs CY74FCT821CTSOCTE4 |
74FCT821ASC | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | CY74FCT821ATSOCTE4 vs 74FCT821ASC |
CY74FCT821ATSOC | 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CY74FCT821ATSOCTE4 vs CY74FCT821ATSOC |
CD74FCT821BTM96 | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | CY74FCT821ATSOCTE4 vs CD74FCT821BTM96 |