Logic
CY74FCT821ATSOCTG4
Texas Instruments
Description: 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85

Overview of CY74FCT821ATSOCTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY74FCT821ATSOCTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT821ATSOCTG4 by Texas Instruments

CY74FCT821ATSOCTG4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
71400000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. CY74FCT821ATSOCTG4
    Texas Instruments
    10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
    VS

Alternate Parts for CY74FCT821ATSOCTG4

This table gives cross-reference parts and alternative options found for CY74FCT821ATSOCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT821ATSOCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT821ATSOCR Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CY74FCT821ATSOCTG4 vs CY74FCT821ATSOCR
74FCT821ASCX IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver National Semiconductor Corporation CY74FCT821ATSOCTG4 vs 74FCT821ASCX
QS74FCT821BTS1 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CY74FCT821ATSOCTG4 vs QS74FCT821BTS1
CD74FCT821ATM96 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Harris Semiconductor CY74FCT821ATSOCTG4 vs CD74FCT821ATM96
CY74FCT821BTSOCT 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 Texas Instruments CY74FCT821ATSOCTG4 vs CY74FCT821BTSOCT
QS74FCT821DTSOB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CY74FCT821ATSOCTG4 vs QS74FCT821DTSOB
CY74FCT821ATSOCE4 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 Texas Instruments CY74FCT821ATSOCTG4 vs CY74FCT821ATSOCE4
74FCT821ASC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments CY74FCT821ATSOCTG4 vs 74FCT821ASC
CY74FCT821CTSOC 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 Texas Instruments CY74FCT821ATSOCTG4 vs CY74FCT821CTSOC
P74FCT821ASO Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation CY74FCT821ATSOCTG4 vs P74FCT821ASO
Part Number Description Manufacturer Compare
QS74FCT821BTSOB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CY74FCT821ATSOCTG4 vs QS74FCT821BTSOB
QS74FCT821ATDB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc CY74FCT821ATSOCTG4 vs QS74FCT821ATDB
74FCT821BSCX IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver National Semiconductor Corporation CY74FCT821ATSOCTG4 vs 74FCT821BSCX
PI74FCT821ATSX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation CY74FCT821ATSOCTG4 vs PI74FCT821ATSX
54FCT821ADM IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver Texas Instruments CY74FCT821ATSOCTG4 vs 54FCT821ADM
IDT54FCT821BTD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc CY74FCT821ATSOCTG4 vs IDT54FCT821BTD
QS74FCT821CTZ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc CY74FCT821ATSOCTG4 vs QS74FCT821CTZ
QS74FCT821ATP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc CY74FCT821ATSOCTG4 vs QS74FCT821ATP
P74FCT821BD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation CY74FCT821ATSOCTG4 vs P74FCT821BD
CD74FCT821BTM96 FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 Intersil Corporation CY74FCT821ATSOCTG4 vs CD74FCT821BTM96

Related Parts for CY74FCT821ATSOCTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT821ATSOCTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT821ATSOCTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT821ATSOCTG4 would you like to use for your alert(s)?
  • Please alert me when CY74FCT821ATSOCTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT821ATSOCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT821ATSOCTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT821ATSOCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT821ATSOCTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT821ATSOCTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: