Part Details for CY74FCT823ATPCE4 by Texas Instruments
Overview of CY74FCT823ATPCE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for CY74FCT823ATPCE4
CY74FCT823ATPCE4 CAD Models
CY74FCT823ATPCE4 Part Data Attributes
|
CY74FCT823ATPCE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT823ATPCE4
Texas Instruments
9-Bit Bus Interface Flip-Flops with 3-State Outputs 24-PDIP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for CY74FCT823ATPCE4
This table gives cross-reference parts and alternative options found for CY74FCT823ATPCE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT823ATPCE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P74FCT823CP | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | CY74FCT823ATPCE4 vs P74FCT823CP |
IDT74FCT823BTP | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 | Integrated Device Technology Inc | CY74FCT823ATPCE4 vs IDT74FCT823BTP |
CY54FCT823ATDM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY74FCT823ATPCE4 vs CY54FCT823ATDM |
CY54FCT823BTDMB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY74FCT823ATPCE4 vs CY54FCT823BTDMB |
QS74FCT823CTDB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | CY74FCT823ATPCE4 vs QS74FCT823CTDB |
CY74FCT823ATPC | 9-Bit Bus Interface Flip-Flops with 3-State Outputs 24-PDIP -40 to 85 | Texas Instruments | CY74FCT823ATPCE4 vs CY74FCT823ATPC |
PI74FCT823CTP | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pericom Semiconductor Corporation | CY74FCT823ATPCE4 vs PI74FCT823CTP |
P54FCT823BTDM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | CY74FCT823ATPCE4 vs P54FCT823BTDM |
5962-8865602LX | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | CY74FCT823ATPCE4 vs 5962-8865602LX |
74FCT823BPC | IC FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | CY74FCT823ATPCE4 vs 74FCT823BPC |