-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY74FCT823ATSOC-ND
|
DigiKey | IC FF D-TYPE SNGL 9BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
895 In Stock |
|
$0.3869 / $0.9600 | Buy Now |
DISTI #
595-CY74FCT823ATSOC
|
Mouser Electronics | Flip Flops 9bit w/ Tri-St Out RoHS: Compliant | 0 |
|
$0.3860 / $0.9600 | Order Now |
|
Bristol Electronics | 507 |
|
RFQ | ||
|
Quest Components | 276 |
|
$0.4725 / $0.9450 | Buy Now | |
|
Rochester Electronics | CY74FCT823T 9-Bit Bus Interface Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 43137 |
|
$0.3570 / $0.4200 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 24SOIC | 4876 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT823ATSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT823ATSOC
Texas Instruments
9-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 9 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT823ATSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT823ATSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT823ATSOCR | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY74FCT823ATSOC vs CY74FCT823ATSOCR |
CY74FCT823ATSOCTG4 | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY74FCT823ATSOC vs CY74FCT823ATSOCTG4 |
QS74FCT823BTS1 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT823ATSOC vs QS74FCT823BTS1 |
QS74FCT823CTSOB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT823ATSOC vs QS74FCT823CTSOB |
74FCT823CTSOG | SOIC-24, Tube | Integrated Device Technology Inc | CY74FCT823ATSOC vs 74FCT823CTSOG |
QS74FCT823DTSOB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT823ATSOC vs QS74FCT823DTSOB |
CY74FCT823ATSOCR | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY74FCT823ATSOC vs CY74FCT823ATSOCR |
P74FCT823CTSC | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | CY74FCT823ATSOC vs P74FCT823CTSC |
74FCT823BSCX | IC FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver | National Semiconductor Corporation | CY74FCT823ATSOC vs 74FCT823BSCX |
PI74FCT823CTS | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CY74FCT823ATSOC vs PI74FCT823CTS |