Part Details for CY74FCT823CTSOCR by Texas Instruments
Overview of CY74FCT823CTSOCR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT823CTSOCR
CY74FCT823CTSOCR CAD Models
CY74FCT823CTSOCR Part Data Attributes
|
CY74FCT823CTSOCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT823CTSOCR
Texas Instruments
IC FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT823CTSOCR
This table gives cross-reference parts and alternative options found for CY74FCT823CTSOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT823CTSOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT823ATSOCR | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY74FCT823CTSOCR vs CY74FCT823ATSOCR |
CY74FCT823ATSOCTG4 | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY74FCT823CTSOCR vs CY74FCT823ATSOCTG4 |
QS74FCT823BTS1 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT823CTSOCR vs QS74FCT823BTS1 |
QS74FCT823CTSOB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT823CTSOCR vs QS74FCT823CTSOB |
74FCT823CTSOG | SOIC-24, Tube | Integrated Device Technology Inc | CY74FCT823CTSOCR vs 74FCT823CTSOG |
QS74FCT823DTSOB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT823CTSOCR vs QS74FCT823DTSOB |
CY74FCT823ATSOCR | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY74FCT823CTSOCR vs CY74FCT823ATSOCR |
P74FCT823CTSC | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | CY74FCT823CTSOCR vs P74FCT823CTSC |
74FCT823BSCX | IC FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver | National Semiconductor Corporation | CY74FCT823CTSOCR vs 74FCT823BSCX |
PI74FCT823CTS | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CY74FCT823CTSOCR vs PI74FCT823CTS |