Logic
CY74FCT827ATQCTG4
Texas Instruments
Description: FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, QSOP-24

Overview of CY74FCT827ATQCTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY74FCT827ATQCTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT827ATQCTG4 by Texas Instruments

CY74FCT827ATQCTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP, SSOP24,.24
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
2
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.4 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CY74FCT827ATQCTG4
    Texas Instruments
    FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, QSOP-24
    VS

Alternate Parts for CY74FCT827ATQCTG4

This table gives cross-reference parts and alternative options found for CY74FCT827ATQCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT827ATQCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT827ATQC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, QSOP-24 Rochester Electronics LLC CY74FCT827ATQCTG4 vs CY74FCT827ATQC
PI74FCT2827ATQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation CY74FCT827ATQCTG4 vs PI74FCT2827ATQ
CY74FCT827CTQCTG4 10-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SSOP -40 to 85 Texas Instruments CY74FCT827ATQCTG4 vs CY74FCT827CTQCTG4
CY74FCT827CTQC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, QSOP-24 Rochester Electronics LLC CY74FCT827ATQCTG4 vs CY74FCT827CTQC
CY74FCT827ATQCT 10-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SSOP -40 to 85 Texas Instruments CY74FCT827ATQCTG4 vs CY74FCT827ATQCT
QS74FCT2827CTQX Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc CY74FCT827ATQCTG4 vs QS74FCT2827CTQX
CY74FCT827CTQCT Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor CY74FCT827ATQCTG4 vs CY74FCT827CTQCT
PI74FCT827TQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation CY74FCT827ATQCTG4 vs PI74FCT827TQ
CY74FCT2827CTQCTE4 FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments CY74FCT827ATQCTG4 vs CY74FCT2827CTQCTE4
IDT74FCT2827CTQG Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc CY74FCT827ATQCTG4 vs IDT74FCT2827CTQG
Part Number Description Manufacturer Compare
PI74FCT827ATQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation CY74FCT827ATQCTG4 vs PI74FCT827ATQ
P74FCT843AS Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation CY74FCT827ATQCTG4 vs P74FCT843AS
CD74FCT843AM96 FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments CY74FCT827ATQCTG4 vs CD74FCT843AM96
CD74FCT843AM96E4 FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments CY74FCT827ATQCTG4 vs CD74FCT843AM96E4
IDT74FCT843TSO Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc CY74FCT827ATQCTG4 vs IDT74FCT843TSO
IDT74FCT2827CTQG Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc CY74FCT827ATQCTG4 vs IDT74FCT2827CTQG
QS74FCT843BTSO Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CY74FCT827ATQCTG4 vs QS74FCT843BTSO
QS74FCT843ATQ Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CY74FCT827ATQCTG4 vs QS74FCT843ATQ
CY74FCT827CTQCT 10-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SSOP -40 to 85 Texas Instruments CY74FCT827ATQCTG4 vs CY74FCT827CTQCT
CY74FCT2827CTQCT Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor CY74FCT827ATQCTG4 vs CY74FCT2827CTQCT

Related Parts for CY74FCT827ATQCTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT827ATQCTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT827ATQCTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT827ATQCTG4 would you like to use for your alert(s)?
  • Please alert me when CY74FCT827ATQCTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT827ATQCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT827ATQCTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT827ATQCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT827ATQCTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT827ATQCTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: