Logic
CY74FCT827ATSOCT
Description: 10-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SOIC -40 to 85

Overview of CY74FCT827ATSOCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT827ATSOCT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY74FCT827ATSOCT-ND
DigiKey IC BUF NON-INVERT 5.25V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2000
In Stock
  • 482 $0.6200
$0.6200 Buy Now
DISTI # 296-CY74FCT827ATSOCT-ND
DigiKey IC BUF NON-INVERT 5.25V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1791
In Stock
  • 1 $1.4100
  • 10 $0.9910
  • 25 $0.8860
  • 100 $0.7700
  • 250 $0.7146
  • 500 $0.6812
  • 1,000 $0.6538
  • 2,000 $0.6311
  • 4,000 $0.6125
  • 6,000 $0.6032
  • 10,000 $0.5928
  • 14,000 $0.5868
$0.5868 / $1.4100 Buy Now
DISTI # 595-CY74FCT827ATSOCT
Mouser Electronics Buffers & Line Drivers 10-Bit Buffer/Driver RoHS: Compliant 2197
  • 1 $1.4400
  • 10 $1.2200
  • 100 $0.9360
  • 500 $0.8270
  • 1,000 $0.6530
  • 2,000 $0.5450
  • 4,000 $0.5380
$0.5380 / $1.4400 Buy Now
Rochester Electronics CY74FCT827T 10-Bit Buffers/Drivers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 2000
  • 1 $0.6285
  • 25 $0.6159
  • 100 $0.5908
  • 500 $0.5657
  • 1,000 $0.5342
$0.5342 / $0.6285 Buy Now

CAD Models for CY74FCT827ATSOCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CY74FCT827ATSOCT by Texas Instruments

CY74FCT827ATSOCT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
10
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.5 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. CY74FCT827ATSOCT
    Texas Instruments
    10-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SOIC -40 to 85
    VS

Alternate Parts for CY74FCT827ATSOCT

This table gives cross-reference parts and alternative options found for CY74FCT827ATSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT827ATSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT827DTS Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation CY74FCT827ATSOCT vs PI74FCT827DTS
PI74FCT827ATSX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation CY74FCT827ATSOCT vs PI74FCT827ATSX
PI74FCT827TS Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation CY74FCT827ATSOCT vs PI74FCT827TS
QS54FCT827BTSOB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CY74FCT827ATSOCT vs QS54FCT827BTSOB
CD74FCT827AM96 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24 Harris Semiconductor CY74FCT827ATSOCT vs CD74FCT827AM96
CY74FCT827ATSOC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CY74FCT827ATSOCT vs CY74FCT827ATSOC
CD74FCT827ATQM FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC CY74FCT827ATSOCT vs CD74FCT827ATQM
P74FCT827ATSC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation CY74FCT827ATSOCT vs P74FCT827ATSC
QS74FCT827BTSOB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CY74FCT827ATSOCT vs QS74FCT827BTSOB
QS54FCT827ATS1 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CY74FCT827ATSOCT vs QS54FCT827ATS1
Part Number Description Manufacturer Compare
CY74FCT827CTSOCE4 FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24 Texas Instruments CY74FCT827ATSOCT vs CY74FCT827CTSOCE4
CD74FCT827AM96 FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 Intersil Corporation CY74FCT827ATSOCT vs CD74FCT827AM96
CY74FCT827BTSOC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CY74FCT827ATSOCT vs CY74FCT827BTSOC
CY74FCT827ATSOCR Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CY74FCT827ATSOCT vs CY74FCT827ATSOCR
CY74FCT827ATSOC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CY74FCT827ATSOCT vs CY74FCT827ATSOC
CD54FCT827AM96 FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 Intersil Corporation CY74FCT827ATSOCT vs CD54FCT827AM96
QS54FCT827ATS1 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CY74FCT827ATSOCT vs QS54FCT827ATS1
CY74FCT827BTSOCT Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CY74FCT827ATSOCT vs CY74FCT827BTSOCT
QS74FCT827BTSOB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CY74FCT827ATSOCT vs QS74FCT827BTSOB
QS74FCT827BTHB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc CY74FCT827ATSOCT vs QS74FCT827BTHB

Related Parts for CY74FCT827ATSOCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT827ATSOCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT827ATSOCT by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT827ATSOCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT827ATSOCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT827ATSOCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT827ATSOCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT827ATSOCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT827ATSOCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT827ATSOCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: