Part Details for CY74FCT841CTSOC by Texas Instruments
Overview of CY74FCT841CTSOC by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT841CTSOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT841CTSOC-ND
|
DigiKey | IC 10BIT LATCH 3-STATE 24-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13950 In Stock |
|
$1.0200 | Buy Now |
DISTI #
296-33250-5-ND
|
DigiKey | IC 10BIT LATCH 3-STATE 24-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
586 In Stock |
|
$0.9283 / $2.1100 | Buy Now |
DISTI #
595-CY74FCT841CTSOC
|
Mouser Electronics | Latches 10B Bus-Interface D-Type Latches RoHS: Compliant | 462 |
|
$0.9280 / $2.0000 | Buy Now |
DISTI #
35298751
|
Verical | Latch Transparent 3-ST 10-CH D-Type 24-Pin SOIC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1444 | Americas - 368 |
|
$0.8057 | Buy Now |
|
Rochester Electronics | CY74FCT841T 10-Bit Bus-Interface D-Type Latches with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 13950 |
|
$0.8764 / $1.0300 | Buy Now |
|
Ameya Holding Limited | IC 10BIT LATCH 3-STATE 24-SOIC | 1800 |
|
RFQ |
Part Details for CY74FCT841CTSOC
CY74FCT841CTSOC CAD Models
CY74FCT841CTSOC Part Data Attributes
|
CY74FCT841CTSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT841CTSOC
Texas Instruments
10-Bit Bus-Interface D-Type Latches with 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CY74FCT841CTSOC
This table gives cross-reference parts and alternative options found for CY74FCT841CTSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT841CTSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT841BTS1 | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT841CTSOC vs QS74FCT841BTS1 |
CY74FCT841ATSOC | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY74FCT841CTSOC vs CY74FCT841ATSOC |
PI74FCT841ATSX | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CY74FCT841CTSOC vs PI74FCT841ATSX |
74FCT841BSCQR | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | CY74FCT841CTSOC vs 74FCT841BSCQR |
QS74FCT841CTS1B | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT841CTSOC vs QS74FCT841CTS1B |
CY74FCT841ATSOC | 10-Bit Bus-Interface D-Type Latches with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CY74FCT841CTSOC vs CY74FCT841ATSOC |
PI74FCT841DTS | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CY74FCT841CTSOC vs PI74FCT841DTS |
CY74FCT841CTSOCT | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY74FCT841CTSOC vs CY74FCT841CTSOCT |
74FCT841BSC | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Rochester Electronics LLC | CY74FCT841CTSOC vs 74FCT841BSC |
CY74FCT841CTSOCT | 10-Bit Bus-Interface D-Type Latches with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CY74FCT841CTSOC vs CY74FCT841CTSOCT |