CY7B923-400JXCT
Description: Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28

Overview of CY7B923-400JXCT by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CY7B923-400JXCT by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-CY7B923-400JXCTTR-ND
DigiKey IC DRIVER 28PLCC Lead time: 98 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for CY7B923-400JXCT by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7B923-400JXCT by Infineon Technologies AG

CY7B923-400JXCT
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
LCC-28
Reach Compliance Code
compliant
Samacsys Manufacturer
Infineon
Data Rate
400000 Mbps
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.5316 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Current-Max
0.085 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
11.5316 mm
Want to compare parts?
  1. CY7B923-400JXCT
    Infineon Technologies AG
    Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28
    VS

Related Parts for CY7B923-400JXCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7B923-400JXCT by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7B923-400JXCT by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY7B923-400JXCT would you like to use for your alert(s)?
  • Please alert me when CY7B923-400JXCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7B923-400JXCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7B923-400JXCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7B923-400JXCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7B923-400JXCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7B923-400JXCT by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: